Overview of 3EZM4 by TE Connectivity
The 3EZM4, also known under the TE Connectivity Corcom catalog as F8123, is a high-quality, durable mains power connector designed to enable reliable power entry into equipment. This 3/2A, 120/250VAC, male connector is an integral part of powering electronic devices, ensuring that power is efficiently and safely supplied. It features a standard IEC320-C14 panel mount receptacle, making it compatible with a wide range of devices that require a power input.
According to its specifications, the 3EZM4 adheres to the modern standards of environmental and safety compliance. It is RoHS compliant, ensuring that it is free from specific hazardous materials, and also meets the REACH compliance, indicating that it is safe in terms of chemical substances. Furthermore, with an ECCN code of EAR99 and an HTS code of 8536.69.40.30, this component is widely applicable internationally with minimal restrictions.
Other notable attributes include its general-purpose option, suitable for various applications requiring a 115/230VAC mains connector rating. It does not conform to DIM, EMI shielding, IEC, or MIL specifications, indicating that while it is versatile, it is primarily geared toward general commercial and industrial applications rather than specialized or military uses. The absence of a filter feature and its capacity for snap coupling underline its ease of use and straightforward functionality. It is designed for panel mounting with a right angle, and with an operating temperature range from -10 to 40°C, the 3EZM4 is equipped to handle most environmental conditions encountered in its intended applications.
Industry Applications for 3EZM4
The potential industry applications for the 3EZM4 are vast and varied, given its capabilities as a mains power connector. Although it is essential to note that these applications are hypothetical and require further analysis by engineering and design teams, some industries where this part could ideally be utilized include:
- Industrial Automation: Devices that control processes, machines, or systems in industries could leverage the 3EZM4 for its reliable power connection, providing the essential electrical infrastructure for automation technologies.
- Consumer Electronics: Given its general-purpose design and safe operating temperature range, the 3EZM4 connector could potentially be used in various consumer electronics where dependable power connectivity is necessary, such as home appliances and audio-visual devices.
- Computing and Data Storage: Servers and data storage devices that require stable and secure power inputs might utilize the 3EZM4, given its panel mount and right-angle mounting style, which could be beneficial for confined spaces.
- Electronic Manufacturing: In the manufacturing of electronic components and devices, the 3EZM4 could serve as a standard connector for machines and equipment needing a secure and reliable power source.
Note: These potential industry applications are only conceptual/illustrative and require verification for adherence to specific application requirements and industry standards.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, offering a broad range of innovative solutions. With a primary focus on creating a safer, sustainable, productive, and connected future, TE Connectivity designs and manufactures products that touch virtually every aspect of modern life. In the realm of Mains Power Connectors, TE Connectivity, including parts like the 3EZM4, showcases its commitment to high-quality, durable, and reliable connections that facilitate power distribution in various applications.
With its expansive portfolio, TE Connectivity serves multiple industries, ranging from automotive to energy, healthcare, and industrial applications, providing connectors that are crucial in a myriad of devices and systems. Their products are designed with precision, leveraging cutting-edge technology to meet the rigorous demands of each application, ensuring connectivity that users can count on.
Where to Find 3EZM4 by TE Connectivity
For those looking to source the 3EZM4, FindChips.com offers a comprehensive platform to check for current stock levels, pricing, and availability across a wide range of distributors. Historically, this part has been available through distributors such as Perfect Parts Corporation, Master Electronics, Sager, and Mouser Electronics, among others. However, it’s vital to consult FindChips.com to get the most up-to-date information on availability and options for purchase.
To explore alternatives to the 3EZM4 or find additional parts offered by TE Connectivity or other manufacturers, using the specialized search for Mains Power Connectors on FindChips.com can be highly beneficial. This tool can aid in finding parts that match necessary specifications or application requirements, ensuring you select the best component for your needs.