Overview of RC0402FR-07330RL by YAGEO Corporation
The RC0402FR-07330RL is a Fixed Resistor belonging to the category of Metal Glaze/Thick Film Resistors, designed for surface mount applications. With its compact 0402 (1005 Metric) chip size, it provides a resistance of 330 Ohms and operates with a precision of ±1% tolerance. This resistor can handle a power rating of 63 mW (0.0625 W) and works efficiently across a voltage rating of 50V. It demonstrates a temperature coefficient of 100 ppm/°C, ensuring reliability and stability in performance over a wide temperature range from -55°C to 155°C. This component is manufactured with metal glaze/thick film technology and features wraparound terminal shapes for secure mounting. With its construction, this resistor is optimized for applications requiring high accuracy and stability. It is RoHS compliant, indicating its adherence to environmental standards by avoiding hazardous substances in its construction.
Industry Applications for RC0402FR-07330RL
Given the technical specifications and properties of the RC0402FR-07330RL resistor, it might find potential applications across a variety of industries. It’s important to note that while the following applications are conceptual, actual usage requires thorough analysis and verification by engineering and design teams to meet specific industry standards and application requirements.
- Consumer Electronics: This resistor could potentially be used in devices like smartphones, tablets, and wearables due to its compact size and precise resistance value. Its stability across a wide range of temperatures makes it suitable for gadgets that operate under varying environmental conditions.
- Computing and Data Storage: In servers and storage devices, the precision and stability of the RC0402FR-07330RL might be critical for managing power distribution and maintaining system reliability, especially in devices that operate continuously under considerable thermal variation.
- Telecommunications: This component might find use in communication devices and infrastructure, where stable and precise resistance values are necessary for signal conditioning, power management, and balancing electrical loads across circuits.
- Industrial Automation: Automation equipment and control systems that require reliable performance over a broad temperature range might benefit from the thermal stability and accuracy of the RC0402FR-07330RL. Its robustness makes it a potential candidate for use in sensors, controllers, and actuators.
- Automotive: Although specific compliance with automotive standards such as AEC-Q100, AEC-Q101, or AEC-200 is not mentioned, resistors like the RC0402FR-07330RL, if compliant, could theoretically be used within vehicle electronics for applications like engine control units (ECUs), infotainment systems, and sensor signal conditioning.
Note: The potential industry applications mentioned above are illustrative and require detailed assessment by qualified personnel to ensure compliance with all relevant standards and integration requirements.
About YAGEO Corporation
YAGEO Corporation is a global leader in the manufacture and supply of a wide range of electronic components, specializing in passive components including resistors, capacitors, and inductors. With a focus on Metal Glaze/Thick Film Resistors, YAGEO has established itself as a key player in the electronics industry, offering products that meet the highest standards of quality, performance, and reliability. The RC0402FR-07330RL is an example of YAGEO’s commitment to excellence, providing engineers and designers with a precise and stable resistor geared towards a variety of applications. YAGEO continues to innovate and expand its product range, catering to the evolving needs of the electronics and related industries.
Where to Find RC0402FR-07330RL by YAGEO Corporation
For sourcing the RC0402FR-07330RL, our platform, findchips.com, provides a comprehensive search tool for procurement professionals and engineers. Users can check real-time stock levels, view detailed part information, and compare prices across a wide range of distributors. Historically, this part has been available from distributors such as Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and Mouser Electronics, among others. However, for the most current availability and pricing information, users are encouraged to search directly on FindChips. Additionally, for those seeking alternatives or similar parts offered by YAGEO Corporation or other manufacturers, the Metal Glaze/Thick Film Resistors category on FindChips can provide a breadth of options to explore.