Overview of P82B96TD,112 by NXP Semiconductors
The P82B96TD,112 is a dual bidirectional bus buffer housed in an 8-pin SOIC package. Designed and manufactured by NXP Semiconductors, this component is crucial for enabling reliable bidirectional communication on a bus line. The logic type of this buffer is bus, which suggests that it is specifically designed to handle the complexities of bus communication. These complexities include maintaining signal integrity and timing across potentially long distances and among multiple devices.
Featuring a wide supply voltage range from as low as 2V up to 15V, it offers versatility in various bus systems operating at different voltage levels. Its operating temperature range extends from -40°C to 85°C, making this component robust enough for industrial applications and other harsh environments. Moreover, the P82B96TD,112 is compliant with RoHS, REACH, and comes with a Moisture Sensitivity Level (MSL) of 1, indicating its suitability for a variety of industries requiring stringent environmental and safety standards.
This part’s capability for biphasic operation, coupled with its surface-mount form factor, makes it a compact yet powerful tool for enhancing bus communication. The nickel/palladium/gold (Ni/Pd/Au) terminal finish ensures long-term reliability and corrosion resistance, a critical aspect for components expected to operate in varied environmental conditions.
Industry Applications for P82B96TD,112
The diverse properties of the P82B96TD,112 make it potentially suitable for a wide range of industry applications. Here are some potential use cases, with the understanding that these applications are conceptual/illustrative and should be further analyzed by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Industrial Automation: This field often requires robust communication systems that operate reliably in harsh conditions. The wide operating temperature range and high voltage tolerance might accommodate sensors and actuators on extensive factory floors.
- Consumer Electronics: Devices like smart home systems that rely on bus communication to connect various sensors and actuators could potentially utilize the P82B96TD,112. Its compact size and biphasic operational capacity suit the small, efficient circuits required.
- Computing and Data Storage: With the need for fast and reliable data transfer within and between devices, this component might support backplane bus systems or distributed computing interfaces, benefiting from its bidirectional capabilities.
- Telecommunications: The telecom industry often uses complex bus systems for signal routing and distribution. The P82B96TD,112’s dual bidirectional functionality could be integral in the design of switches and routers.
- Automotive: Only if the specific standards are met, certain automotive applications could potentially benefit from this component, particularly in vehicle bus systems where data exchange is critical for diagnostics and module communication.
It is crucial to note that the potential industry applications listed above require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in the semiconductor industry, known for its innovative approach to creating solutions that enhance how we live, work, and communicate. NXP excels in the domain of Line Driver or Receivers, among other areas in the realm of Drivers And Interfaces. The company’s portfolio, including the P82B96TD,112, showcases their commitment to reliability, efficiency, and performance. NXP’s line drivers and receivers are integral components in numerous modern electronic systems, embodying the company’s expertise in crafting solutions that address the complex demands of today’s electronic and communication networks.
Where to Find P82B96TD,112 by NXP Semiconductors
If you’re looking to procure the P82B96TD,112, findchips.com is an excellent resource. Not only can you locate where this part is available, but you can also compare pricing, check current stock levels, and explore alternate parts. The part has historically been available at distributors such as Perfect Parts Corporation, EBV Elektronik, Mouser Electronics, and DigiKey, though availability can vary. For the latest information on stock and suppliers, it is advisable to search on findchips.com. There, you can also discover other Line Driver or Receivers that might be offered by NXP Semiconductors or other manufacturers, providing a comprehensive view of available options for your specific application needs.