FS6377-01IG-XTD by onsemi

Overview of FS6377-01IG-XTD by onsemi

The FS6377-01IG-XTD is an I2C programmable, 3-phase-locked loop (PLL) clock generator capable of producing a clock frequency of up to 150MHz. Packaged in a compact SOIC-16 case, this component by onsemi offers versatility for developers requiring precise clock generation within their designs. The device operates over a wide supply voltage range from 3V to 5.5V, accommodating various power supply designs. Its certification as RoHS compliant reflects onsemi’s commitment to environmental responsibility while offering state-of-the-art performance.

This clock generator features four outputs, providing flexibility in delivering multiple clock signals from a single component. Its operating temperature ranges from -40°C to +85°C, suitable for industrial applications. The ability to also operate with a 5V supply extends its usage options further. With a primary clock/crystal frequency of 27 MHz, this notable component proves to be an essential part of many electronic systems, including microcontrollers and processors within the broader category of Clock Generators.

Industry Applications for FS6377-01IG-XTD

The versatile features of FS6377-01IG-XTD enable it to be potentially useful across a wide array of industries. Its functionality could be particularly beneficial in environments where accurate clock signals are crucial. Below are some industries and applications where this component might be beneficial:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops could utilize the FS6377-01IG-XTD for precise clock generation, contributing to the overall performance and reliability of these devices. The component’s small package and high frequency capabilities make it particularly suited for these kinds of compact, high-performance devices.
  • Telecommunications: In network routers, switches, and transmission systems, the FS6377-01IG-XTD could potentially provide the necessary clock signals for data processing and transmission. Its multiple output feature enables synchronization of various parts of these systems, enhancing data throughput and reliability.
  • Computing and Data Storage: Servers, data centers, and storage systems require precise clocking to manage vast amounts of data efficiently. FS6377-01IG-XTD might offer the necessary performance, ensuring data integrity and speed in these critical applications.
  • Industrial Automation: For automation systems and robotics, accurate timing signals are vital for coordinating tasks and operations. The device’s wide operating temperature range and flexibility in power supply make it a potential candidate for such demanding applications.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a leading manufacturer of a broad range of electronic components, specializing in semiconductor-based solutions. Their product lines span across various categories, including Power Management, Analog, Discrete, Logic, Signal Management, and Microcontrollers and Processors, with a significant emphasis on Clock Generators. The FS6377-01IG-XTD is just one example of their innovative approach to component design in microcontroller and processor applications. onsemi focuses on addressing the key challenges faced by the modern electronic industry, such as energy efficiency and advanced integrated solutions.

With their products, onsemi aims to enable engineers and designers to create more efficient, compact, and reliable electronic systems. Their commitment to quality and sustainability is seen through compliance with industry standards and environmental regulations, making their components well-suited for a wide range of applications in the technology sector.

Where to Find FS6377-01IG-XTD by onsemi

Procuring the FS6377-01IG-XTD can be a streamlined process when utilizing resources like findchips.com. This platform allows you to compare current stock levels and pricing from multiple distributors in real-time. Historically, distributors such as Chip1Cloud, Rochester Electronics, and Newark have carried this component, though availability can fluctuate.

For those looking to explore alternatives to the FS6377-01IG-XTD or to find parts with similar functionalities offered by onsemi or other manufacturers, using the Clock Generators parameter search on findchips.com can offer valuable insights and options, ensuring you find the perfect component for your application needs.

Compare pricing for FS6377-01IG-XTD and other Clock Generators / Microcontrollers and Processors at findchips.com