Overview of RT0402BRD0710KL by YAGEO Corporation
The RT0402BRD0710KL is a fixed resistor, belonging to the electronic components subcategory of Thin Film Resistors, characterized by its precision thin film technology. Manufactured by YAGEO Corporation, this part stands out for its precise resistance value of 10,000 ohms (10K ohm), with a tight tolerance of 0.1%, and a temperature coefficient of 25 ppm/°C. Designed for surface mount (SMT) implementation, it comes in the compact 0402 package size, measuring 1mm x 0.5mm x 0.3mm (LxWxH).
Notably, the RT0402BRD0710KL operates within a wide temperature range of -55°C to +155°C, with a rated temperature for power dissipation at 70°C and a power rating of 0.0625W (1/16W). It is capable of handling voltages up to 50V. This resistor type is constructed with Rectangular thin film technology, featuring a wraparound terminal shape with a matte tin over nickel terminal finish. Furthermore, it adheres to environmental compliance with Pb-free and RoHS certifications, and it falls under the EAR99 category of ECCN Code, signaling its broad approval for international commerce.
As of the current writing, the factory lead time for this part is approximately 20 weeks and 5 days, indicating the period required for manufacturing and delivery upon placing an order. This timeframe might be essential for project planning and supply chain management, specifically for components with critical application timelines.
Industry Applications for RT0402BRD0710KL
The attributes of the RT0402BRD0710KL make it suitable for a variety of applications across multiple industries. While these potential applications are conceptual and illustrative, they underscore the part’s versatility but require careful analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements. Here are a few industries where this resistor could potentially fit:
- Consumer Electronics: In consumer electronics, the RT0402BRD0710KL might be utilized in precision circuitry found within smartphones, wearable devices, and smart home appliances where accurate resistance and minimal deviation are crucial for the device’s functionality and power management.
- Industrial Automation: This resistor could potentially find applications in control circuits within industrial automation systems, including PLCs (Programmable Logic Controllers), sensors, and actuators, where stability and accuracy over a wide temperature range can affect the process control and operational efficiency.
- Telecommunications: In telecommunications equipment, where signal integrity is paramount, the precise tolerance and temperature coefficient of the RT0402BRD0710KL might be beneficial for maintaining exact impedance matching in RF circuits, amplifiers, and filters.
- Aerospace and Defense: Given its wide operating temperature range and stability, this part could potentially be used in avionics, satellite, and military communication devices that require high reliability under extreme conditions, although specific compliance with military standards would need to be verified.
- Computing and Data Storage: The RT0402BRD0710KL could also be suitable for use in server power supplies, networking hardware, and high-speed data interfaces, where precise regulation and minimal power loss contribute to overall system performance and energy efficiency.
Note that these potential industry applications are purely conceptual and require thorough verification by professionals for compliance and suitability in specific projects.
About YAGEO Corporation
YAGEO Corporation stands as a leading entity in the electronics industry, specializing in the manufacture of a wide range of passive components, including resistors, capacitors, and inductors. Among its offerings, the Thin Film Resistors category, which includes components like the RT0402BRD0710KL, showcases YAGEO’s commitment to precision, quality, and innovation. YAGEO has established a solid reputation for its advanced technology and reliable products, serving diverse sectors ranging from consumer electronics to industrial, telecommunications, and automotive applications. YAGEO’s product portfolio is notable for its comprehensive range, catering to virtually any electronic circuit requirement with variations in resistance values, power ratings, sizes, and technologies to match the specific needs of different applications.
Where to Find RT0402BRD0710KL by YAGEO Corporation
To find the RT0402BRD0710KL, as well as other Thin Film Resistors by YAGEO Corporation or alternative manufacturers, findchips.com provides an essential resource. This site aggregates real-time stock levels, pricing, and availability from various distributors worldwide, offering a comprehensive view to procurement specialists and engineers alike. Historically, distributors like Perfect Parts Corporation, Ozdisan Elektronik, LCSC, and DigiKey have stocked this component, among others. However, for the most current information on stock availability and pricing, visiting findchips.com directly is highly recommended.