RCLAMP0524PATCT by Semtech Corporation

Overview of RCLAMP0524PATCT by Semtech Corporation

The RCLAMP0524PATCT is a high-performance Transient Voltage Suppressor (TVS) diode designed by Semtech Corporation. Engineered for protecting sensitive electronics from voltage spikes and surges, it is a unidirectional, single-element device made from silicon. This diode is encapsulated in a small, halogen-free, and RoHS-compliant 2.50 X 1 mm SLP2510P8 package with 10 pins, embodying the latest in environmental standards.

Its design characteristics include a maximum clamping voltage of 15 V with a minimum breakdown voltage of 6 V, a peak reverse voltage of 5 V, and a maximum reverse current of 1 µA. The RCLAMP0524PATCT features low diode capacitance (min 0.4 pF), making it highly effective in applications that demand minimal signal distortion. This diode is capable of dissipating up to 150W of peak reverse power, thereby ensuring robust protection for electronic circuits. Operating temperatures range between -55°C and 125°C, illustrating its reliability across diverse environments. Its design is optimized for surface mounting, which facilitates ease of integration into a wide array of electronic assemblies.

Industry Applications for RCLAMP0524PATCT

The unique design and advanced protective features of the RCLAMP0524PATCT make it suitable for a broad spectrum of applications across various industries. Below are some key applications and industries where this part may find extensive use:

  • Consumer Electronics: It can provide protection for smartphones, tablets, and other personal electronic devices against electrical transients that could potentially cause harm.
  • Telecommunications: This diode may be used in telecommunication equipment to shield against voltage spikes, thus ensuring stable operation and longevity of the equipment.
  • Communication and Networking: In networking hardware like routers, switches, and modems, the RCLAMP0524PATCT can safeguard against surges that can occur due to lightning strikes or other electrical anomalies.
  • Automotive Applications: Its high resistance to temperature fluctuations and robust design make it suited for automotive electronics, where it can protect sensitive circuitry from voltage transients induced by ignition systems or alternator load dumps.
  • Industrial Control Systems: In industrial environments, this TVS diode can protect control systems and sensors from industrial electrical noise and other transient voltage events.

Its low capacitance feature is particularly beneficial for high-speed signal lines where signal integrity is critical.

About Semtech Corporation

Semtech Corporation is a leading global supplier known for its innovative portfolio of semiconductor products and solutions, including a wide range of diodes and transient voltage suppressors like the RCLAMP0524PATCT. Semtech prides itself on offering components that enhance performance, reliability, and efficiency across diverse industries. Their products are integral to the development of applications in consumer electronics, networking, telecommunications, and more. With a strong focus on quality and environmental sustainability, Semtech is committed to providing components that are both advanced and eco-friendly.

Where to Find RCLAMP0524PATCT by Semtech Corporation

To source the RCLAMP0524PATCT, and to explore alternative options, findchips.com is an excellent resource. By visiting Transient Suppressors, potential buyers can compare this part against others to find the best fit for their applications. Historically, this part has been available from major distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, for current stock levels and pricing, it is advisable to check findchips.com directly.

Compare pricing for RCLAMP0524PATCT and other Transient Suppressors / Diodes at findchips.com