Overview of 2337019-1 by TE Connectivity
The 2337019-1 by TE Connectivity is a UMCC Micro-Coax receptacle, characterized as a Generation 1 RF interface with a snap-off/snap-on coupling mechanism. This receptacle is designed for 50 Ω impedance systems and is compatible with coaxial cables. Its design allows for quick and easy connections while maintaining reliable interconnect performance. The part is compliant with RoHS standards, ensuring that it meets global regulatory requirements for hazardous material restrictions.
Integral to its specifications, the 2337019-1 operates with a maximum frequency of 6 GHz, which is suitable for a range of high-frequency applications. The operating temperatures range from -40 °C to 85 °C, catering to various environmental conditions. The receptacle features a surface mount termination type, making it ideal for printed circuit board (PCB) applications that require minimal space and a direct connection to the board. Additionally, the UL 94V-0 flammability code indicates that the material used for the insulator is flame retardant, adding an extra layer of safety to its application. With its gold flash shell finish, this connector ensures a reliable electrical connection and corrosion resistance. Moreover, the design entails a black polyethylene insulator, which provides excellent dielectric properties.
Industry Applications for 2337019-1
The 2337019-1, belonging to the subcategory of Other RF Connectors, finds potential applications across diverse industries. Its properties, such as high-frequency performance, ease of use, and compliance with safety and environmental standards, make it a versatile component. The following are conceptual applications within various sectors, requiring further analysis and verification for specific needs:
- Telecommunications: It might serve in infrastructure for cellular networks, satellite communications, and RF signal transmission systems, where high-frequency and reliable connectivity are essential.
- Consumer Electronics: Potentially used in devices like smartphones, tablets, and wearables, which require compact and efficient RF connectors for internal networking and communication capabilities.
- Computing and Data Storage: Could be applied in servers and storage devices requiring high-speed data transfer and RF communications within data centers.
- Industrial Automation: This connector may find use in automated manufacturing equipment that necessitates dependable RF connections for sensors, actuators, and communication modules.
- Aerospace and Defense: While the part does not specifically mention MIL spec compliance, its high-frequency capabilities and robust design could theoretically make it suitable for non-critical applications in aerospace or defense equipment.
Note: The potential industry applications mentioned above are illustrative and depend on thorough evaluation by engineering and procurement teams to assure compliance with industry standards and project requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products that cater to numerous industries including automotive, industrial equipment, data communication systems, aerospace, defense, healthcare, consumer electronics, and energy. Within the realm of connectors, and specifically concerning Other RF Connectors, TE Connectivity has built a reputation for providing innovative, reliable, and high-quality products. The 2337019-1, along with a broad portfolio of similar parts, exemplifies TE’s commitment to advancement in RF connectivity solutions. TE Connectivity’s products are known for their durability, performance, and contribution to advancements in technology across various sectors.
Where to Find 2337019-1 by TE Connectivity
To find 2337019-1 or to explore other options in the category of Other RF Connectors, findchips.com offers comprehensive search tools that provide current stock levels, pricing from various distributors, and detailed part information. Historically, distributors such as Perfect Parts Corporation, Master Electronics, LCSC, CHIPMALL.COM LIMITED, and Mouser Electronics have been sources for this part. However, to get up-to-date availability and competitive pricing, visit findchips.com where you can compare offerings from a range of distributors.