Overview of RC0402FR-07200RL by YAGEO Corporation
The RC0402FR-07200RL by YAGEO Corporation is a fixed resistor that falls under the subcategory of Metal Glaze/Thick Film Resistors. This surface-mount resistor features a resistance of 200 Ohms, with a tolerance of ±1% across its range. It is designed for a power rating of 0.063W and operates within a voltage rating of 50V. The resistor’s temperature coefficient is specified at 100 ppm/°C, ensuring stability across a wide temperature range from -55 °C to 155 °C.
The part is characterized by its small form factor, being packaged in an 0402 [1005 Metric] case with dimensions of 1 mm in length, 0.5 mm in width, and a thickness of 0.35 mm. The component uses a Metal Glaze/Thick Film technology for its resistive element, providing a robust solution for various applications. Additionally, it is laser trimmable, allowing for precise resistance adjustments post-manufacture if necessary. Compliance with ROHS, REACH, and a Pb-free construction assures its suitability for use in environmentally sensitive applications. Moreover, it features an EAR99 ECCN Code and an HTS code of 8533.21.00.30, indicating its compliance with export regulations. As of the current writing, the factory lead time for this component is specified at 28 weeks and 4 days.
Industry Applications for RC0402FR-07200RL
The RC0402FR-07200RL’s specifications and features make it suitable for a broad range of applications across various industries. While these potential applications are conceptual and illustrative, engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. Possible industry applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables could potentially utilize the RC0402FR-07200RL for voltage regulation and power management circuits. The component’s compact size and precise tolerance are beneficial for the dense circuit layouts found in these products.
- Industrial Automation: In automation and control circuits, precise resistance values are crucial for sensor interfacing and signal conditioning. The high-temperature tolerance and stability of this resistor could make it suitable for these environments.
- Telecommunications: Telecom equipment, including routers, switches, and base stations, could utilize these resistors for impedance matching and signal filtering. The small form factor is particularly advantageous in densely packed PCBs common in this industry.
- Computing and Data Storage: In motherboards, servers, and SSDs, the RC0402FR-07200RL could potentially serve in power supply circuits and data buses. Its reliability and tolerance accuracy can support the high-performance requirements of these applications.
- Automotive: Although the direct application in automotive is dependent on specific industry standards (e.g., AEC-Q100, AEC-Q101), similar thick film resistors that meet these standards could be used in vehicle electronics for power management, sensor circuits, and control units.
Note that these potential industry applications are conceptual/illustrative and require thorough verification for compliance and suitability.
About YAGEO Corporation
YAGEO Corporation is a globally recognized leader in the manufacturing of passive components, with a strong focus on resistors, capacitors, and wireless components. When it comes to Metal Glaze/Thick Film Resistors, YAGEO offers an extensive lineup, including the RC0402FR-07200RL, showcasing their expertise in producing high-quality, reliable resistive products. Their products are known for their precision, stability, and durability, making them suitable for a wide range of industrial, commercial, and consumer applications.
Through continuous innovation and a commitment to quality, YAGEO has established itself as a preferred supplier for electronic manufacturers worldwide. The company’s extensive product range covers various resistor types, including chip resistors, through-hole resistors, and specialty resistors, designed to meet the evolving needs of the electronics industry.
Where to Find RC0402FR-07200RL by YAGEO Corporation
For those interested in purchasing the RC0402FR-07200RL, or researching similar Metal Glaze/Thick Film Resistors, our site findchips.com offers a comprehensive search tool to compare pricing and availability from multiple distributors. Historically, distributors such as DigiKey, Mouser Electronics, Future Electronics, and Newark have stocked this component, though availability can fluctuate. To ensure you find the best current prices and stock levels, visit findchips.com to get the most up-to-date information.