Overview of CT05-3050-G1 by Coto Technology USA
The CT05-3050-G1 by Coto Technology USA is a dry reed switch, engineered for reliability and performance. It is characterized by its single pole single throw (SPST) configuration and can handle a contact current maximum of 0.5A and a switching voltage maximum of 140VDC. For surface mount applications, it boasts a surface mount-straight mounting feature, which facilitates its integration into a variety of printed circuit board (PCB) designs. This reed switch is RoHS compliant, ensuring that it meets the current regulations for restriction of hazardous substances in electrical and electronic equipment.
Key specifications include a switching power maximum of 5W and an impressively low contact resistance maximum of 0.16 ohms. Its dimensions, with a body length or diameter of 6.4 mm and a body breadth and height of 2.31 mm, make the CT05-3050-G1 compact and easy to incorporate into numerous electronic assemblies. Additionally, this part operates within a wide temperature range of -40 °C to +125 °C, making it suitable for environments requiring durability and reliability under various thermal conditions. The switch offers versatility with a pull-in value range between 15AT and 50AT and a minimum drop-out value of 5 AT.
Industry Applications for CT05-3050-G1
The CT05-3050-G1 could potentially benefit a wide array of industries due to its specifications and electrical properties. The following are conceptual illustrations of possible industry applications:
- Consumer Electronics: This switch might find applications in consumer electronics like wearables, where compact size and low power consumption are critical. Its reliability and RoHS compliance make it a potential choice for environmentally-conscious designs.
- Internet of Things (IoT): Given its small footprint and surface mount compatibility, the CT05-3050-G1 could be integrated into IoT devices focused on home automation, smart energy management, or environmental monitoring systems. The switch’s wide operating temperature range might make it suitable for outdoor sensors in harsh climates.
- Telecommunications: In telecommunications equipment, where stable switching under variable conditions is necessary, this reed switch could potentially serve in relay circuits or as a sensor switch within network infrastructure components.
- Industrial Automation: The reliability and robust performance of the CT05-3050-G1 might make it a viable option for industrial automation systems, particularly those that demand precise control and long service life under rigorous operating conditions.
- Medical Devices: For non-implantable medical devices that require precise and reliable switching functions, such as laboratory analyzers or monitoring equipment, this switch could potentially be utilized, considering its operational reliability and compact size.
Note: These potential industry applications are hypothetical and illustrative. Actual implementation in specific applications requires careful analysis and verification by engineering and design teams to ensure compliance with all relevant standards and specific application requirements.
About Coto Technology USA
Coto Technology USA is a leading manufacturer specializing in the design and production of reed switch and reed relay technology. Within the broader category of switches, Reed Switches are a particular focus area for Coto, with the CT05-3050-G1 representing just one example of their innovative solutions in this domain. Renowned for their dedication to quality and performance, Coto has earned its reputation by providing reliable and precise switching solutions across a broad spectrum of applications. Their product portfolio includes a wide range of switches and relays designed to meet varied industry needs, from telecommunications to healthcare. The experience and expertise of Coto Technology in manufacturing high-quality, durable reed switches make it a go-to manufacturer for customers requiring superior switching solutions.
Where to Find CT05-3050-G1 by Coto Technology USA
When looking to purchase the CT05-3050-G1, it is advisable to conduct your research on findchips.com, where you can get up-to-date stock levels, pricing, and availability across various distributors. The part has historically been available through distributors like Perfect Parts Corporation, Bristol Electronics, Onlinecomponents.com, DigiKey, and Newark. However, for real-time availability and pricing, along with options for bulk purchases, visit findchips.com. In addition, for those seeking alternative parts or various models similar to the CT05-3050-G1 offered by Coto Technology USA or other manufacturers, Reed Switches on findchips.com provides a comprehensive list to compare specifications and find the best fit for your requirements.