LM317MBSTT3G by onsemi

Overview of LM317MBSTT3G by onsemi

The LM317MBSTT3G is an adjustable linear voltage regulator that supports an output current of 500mA, with the capability to adjust the output voltage between 1.2V and 37V. The input voltage can reach up to 40V, making it quite versatile for a range of supply voltages. This component is contained within a SOT-223 (TO-261) package that features four leads and is specifically designed for high Power Supply Rejection Ratio (PSRR) applications. Ideal for designs requiring an adjustable output, it offers a junction operating temperature range from -40°C to 125°C, emphasizing its reliability across various environmental conditions.

Manufactured by onsemi, this component is RoHS compliant and part of the Linear Regulator ICs electronic parts subcategory. With an active part life cycle status, it has been a component of choice since its introduction to the market on January 1, 1999. The LM317MBSTT3G features a dropout voltage of around 3V nominal, with an input-output voltage differential ranging from 3V minimum to 40V maximum, catering to a broad spectrum of voltage regulation requirements. Distinguished by its precision adjustments for both line and load regulations, this linear regulator ensures stability and efficiency in circuit designs.

Industry Applications for LM317MBSTT3G

The versatile nature of the LM317MBSTT3G lends itself to a multitude of potential industry applications. While the potential for utilization in specific products and systems requires thorough examination by engineering and design teams for adherence to industry standards and specific application requirements, some illustrative uses across industries might include:

  • Consumer Electronics: Potentially used in home entertainment systems, computer peripherals, or gaming devices to provide adjustable power supply regulation, ensuring optimal performance and energy efficiency.
  • Industrial Automation: Could be employed in control systems, sensors, and actuators where precise voltage regulation is crucial for process stability and equipment longevity.
  • Telecommunications: Might find application in communication devices and networking hardware, offering the required power regulation to maintain signal integrity and reliability across varied operational conditions.
  • Computing and Data Storage: Possibly used in servers, storage units, and other computing infrastructure to manage power supply efficiently, enhancing system reliability and data integrity.
  • Electronic Manufacturing: Could be utilized in testing and development equipment, providing accurate and adjustable power supply necessary for product design and quality control processes.

Note: The aforementioned potential industry applications are conceptual/illustrative and necessitate a comprehensive analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About onsemi

onsemi stands as a leading manufacturer of semiconductor components, specialized in power management, sensing, and logic solutions. In the realm of Power Circuits and within the specific domain of Linear Regulator ICs, onsemi has established a reputation for producing parts that emphasize efficiency, reliability, and innovation. The LM317MBSTT3G is part of a broader portfolio of linear regulators designed by onsemi, reflecting their ongoing commitment to deliver versatile power management solutions. Known for adopting environmentally sustainable practices, onsemi ensures that their products, including the LM317MBSTT3G, are compliant with major regulatory standards, reinforcing their commitment to environmental stewardship and customer satisfaction.

Where to Find LM317MBSTT3G by onsemi

To ascertain where to purchase the LM317MBSTT3G, it is highly recommended to visit findchips.com. This platform offers the most up-to-date information on stock levels and pricing from a wide array of distributors. When seeking alternatives or related components within the Linear Regulator ICs subcategory, findchips.com provides extensive listings that might include offerings from onsemi or other reputable manufacturers.

Historical availability of the LM317MBSTT3G includes a range of distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Future Electronics, among others. However, it’s crucial to visit findchips.com to obtain current stock availability and competitive pricing before making purchasing decisions.

Compare pricing for LM317MBSTT3G and other Linear Regulator ICs / Power Circuits at findchips.com