TUSB2046BIRHBR by Texas Instruments

Overview of TUSB2046BIRHBR by Texas Instruments

The TUSB2046BIRHBR by Texas Instruments is a 4-port USB 2.0 hub controller that operates at 12 Mbps, offering full-speed USB capabilities. Housed in a 32-VQFN package, it is designed for applications requiring multiple USB connections through a single host. This part is particularly useful in designs where space and power efficiency are important, thanks to its compact QFN-32 interface case style and a supply voltage range of 3.0V to 3.6V. It operates within an industrial temperature range of -40°C to 85°C, making it suitable for a broad array of applications across various environmental conditions.

Key attributes include its plastic/epoxy package material, compliance with RoHS and REACH, and a technology foundation in CMOS. With a maximum supply current of 40 mA and a nominal supply voltage of 3.3V, the TUSB2046BIRHBR is designed for efficient operation. Its interface compatibility is strictly with USB, providing a data transfer rate max of 12 MBps which is typical of USB full-speed devices. The moisture sensitivity level (MSL) of 2 underscores its reliability in various humidity conditions. This part is also marked by its Surface Mount Technology (SMT) readiness, which enhances its suitability for modern, high-density electronic assemblies.

Industry Applications for TUSB2046BIRHBR

The versatility of the TUSB2046BIRHBR lends itself to various applications across different industries. Notably, its specifications and features make it a potentially integral component in the development of end products within several sectors. The following illustrates potential use cases across distinct industries, acknowledging the need for engineering and design teams to conduct thorough analysis and verification against industry standards and specific application requirements:

  • Consumer Electronics: In devices requiring multiple USB connections, such as desktop computers, laptops, and docking stations, the TUSB2046BIRHBR could potentially serve as the foundational hub controller. Its small footprint and high data rate are particularly beneficial in compact electronics where space efficiency and performance are crucial.
  • Computing and Data Storage: For peripherals like printers, external hard drives, and flash drives, this part might offer an effective solution for expanding USB port availability, facilitating high-speed data transfers and connectivity within a wide operating temperature range.
  • Telecommunications: Networking equipment, including routers and modems, might utilize the TUSB2046BIRHBR to provide additional USB connections for service enhancements, diagnostics, or expanding functionality through external hardware integrations.
  • Industrial Automation: In industrial control systems or machinery requiring interface expansions for sensors, diagnostics, or communication modules, this part could potentially provide a reliable USB connectivity solution, especially given its industrial temperature rating and supply voltage characteristics.
  • Consumer Entertainment and Gaming: Gaming consoles and VR/AR systems that require multiple USB ports for accessories, controllers, and external memory expansions could potentially implement this part to enhance connectivity options and user experience.

Note: These potential industry applications are conceptual and require thorough validation by relevant engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Texas Instruments

Texas Instruments Incorporated (TI) is a global semiconductor design and manufacturing company that develops analog ICs and embedded processors. Within the realm of Serial IO/Communication Controllers, TI is recognized for offering a range of high-performance components, including the TUSB2046BIRHBR. Their products play a critical role in nearly every type of electronic equipment in various markets, from consumer electronics to industrial and automotive systems. TI leverages advanced manufacturing capabilities and focuses on rigorous quality and reliability standards, ensuring their parts meet the stringent requirements of each application sector. The TUSB2046BIRHBR and similar parts by Texas Instruments demonstrate the company’s commitment to providing innovative solutions for managing digital communications with efficiency and precision.

Where to Find TUSB2046BIRHBR by Texas Instruments

For those interested in sourcing the TUSB2046BIRHBR, our platform, findchips.com, offers a reliable and updated repository of available stock and pricing from a range of distributors. It is advisable to research this part through findchips.com directly to get real-time information on availability and pricing. Historically, this part has been available at distributors such as Win Source Electronics, Perfect Parts Corporation, Chip1Cloud, and Mouser Electronics. However, for current stock levels, pricing, and potential alternate parts from Texas Instruments or other manufacturers within the Serial IO/Communication Controllers category, consulting findchips.com will provide the most accurate and up-to-date information.

Compare pricing for TUSB2046BIRHBR and other Serial IO/Communication Controllers / Microcontrollers and Processors at findchips.com