ASDMB-25.000MHZ-XY-T by Abracon Corporation

Overview of ASDMB-25.000MHZ-XY-T by Abracon Corporation

The ASDMB-25.000MHZ-XY-T by Abracon Corporation is a MEMS (Micro-Electro-Mechanical Systems) oscillator, providing a 25 MHz clock frequency. This component is designed for surface mount (SMD) assembly, fitting a compact 2.5mm x 2mm footprint. It operates within a nominal supply voltage of 3.3V, making it suitable for a wide range of electronic circuits and applications that require precise timing solutions. The oscillator’s frequency stability is within ±10ppm, ensuring reliable performance under varying environmental conditions.

Key attributes include its RoHS compliance, indicating adherence to hazardous substances regulations, making it suitable for global use in environmentally sensitive applications. It features CMOS output compatibility, offering a standard interface for digital circuits. Notably, the ASDMB-25.000MHZ-XY-T provides additional features such as tri-state and standby functions, which allows for power savings and easier integration into systems requiring on-the-fly frequency adjustments or power state switching.

Designed with a nickel/palladium/gold (Ni/Pd/Au) terminal finish, it ensures long-term reliability and corrosion resistance. The part’s operating temperature range spans from -40°C to +105°C, accommodating various industrial, commercial, and even harsh environment applications. With its rise and fall time capped at 2 ns, this oscillator supports fast signal processing and reduced latency for critical timing applications. This detailed overview makes it evident that the ASDMB-25.000MHZ-XY-T is engineered for high precision, reliability, and versatility.

Industry Applications for ASDMB-25.000MHZ-XY-T

Given its technical specifications, the ASDMB-25.000MHZ-XY-T is potentially suitable for a variety of applications across different industries. Here are some conceptual applications within selected fields:

  • Consumer Electronics: This oscillator might be found in devices where power efficiency and compact size are critical, such as in wearable technology, smart home devices, and portable electronics. The low power consumption and standby feature potentially support battery longevity in these applications.
  • Telecommunications: For wireless communication devices and infrastructure, such as routers, modems, and base stations, maintaining signal integrity with precise frequency control is crucial. The ASDMB-25.000MHZ-XY-T might be used to provide the stable clock signals required for reliable data transfer.
  • Computing and Data Storage: In servers and storage systems, timing accuracy can significantly impact data integrity and processing speed. The oscillator’s precise frequency stability might support these systems’ demands for consistent timing to manage data flow and storage effectively.
  • Industrial Automation: Automation systems and robotics might benefit from the reliability and environmental resilience of this component. The wide temperature range and frequency stability could be critical for operations in variable industrial environments.

These potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. The suitability of ASDMB-25.000MHZ-XY-T and similar oscillators for a given application might vary based on additional factors such as power supply design, desired longevity, and environmental conditions.

About Abracon Corporation

Abracon Corporation is a leading global manufacturer of passive and electromechanical timing, synchronization, power, connectivity, and RF solutions. Within the realm of XO and oscillators, Abracon has established itself as an innovative supplier of high-quality, high-performance components. Their product range covers a wide spectrum of oscillator technologies, including MEMS, quartz crystal, and ceramic resonators, addressing the needs of virtually any application across all major industries.

Abracon’s dedication to engineering excellence, quality, and support ensures their products, such as the ASDMB-25.000MHZ-XY-T, are highly regarded among engineers and procurement specialists alike. Whether for modern consumer electronics, industrial automation systems, telecommunications, or aerospace, Abracon offers solutions that embody precision and reliability. Their expertise in oscillators and other electronic components makes them a go-to source for designers seeking components that meet stringent requirements.

Where to Find ASDMB-25.000MHZ-XY-T by Abracon Corporation

To procure the ASDMB-25.000MHZ-XY-T, consider researching on findchips.com. This platform provides comprehensive and current information on stock availability and pricing from various distributors. In terms of acquiring this specific part, notable distributors have historically included Perfect Parts Corporation, Master Electronics, Component Electronics, Inc., and others such as DigiKey, Mouser Electronics, and Arrow Electronics. However, for up-to-date inventory status and competitive pricing, visiting findchips.com is recommended. Here, you can also explore alternative XO oscillators that may suit your application needs, offered by Abracon Corporation and other reputable manufacturers.

Compare pricing for ASDMB-25.000MHZ-XY-T and other XO / Oscillators at findchips.com