MX25U12832FM2I02 by Macronix International Co Ltd

Overview of MX25U12832FM2I02 by Macronix International Co Ltd.

The MX25U12832FM2I02 is a NOR type Flash memory integrated circuit by Macronix International Co Ltd, featuring a density of 128 Megabits with Serial Peripheral Interface (SPI) and Quad-SPI capabilities encapsulated in an 8-pin Small Outline Package (SOP). Designed for operation across a wide voltage range from 1.65V to 2V, with a nominal supply voltage of 1.8V, this device boasts high performance with a maximum clock frequency of 133MHz. Its SOP-8 package configuration is suited for efficient space utilization on printed circuit boards, making it a versatile choice for a plethora of applications. The device guarantees data retention for a minimum of 20 years and supports up to 100,000 write/erase cycles, ensuring reliability and endurance for long-term operations.

Significantly, the MX25U12832FM2I02 adheres to the RoHS directive, indicating its manufacture with restricted hazardous substances, marking an essential step towards environmental responsibility. With an industrial temperature grade from -40 °C to 85 °C, it is built to withstand extreme environmental conditions, making it suitable for a variety of rugged applications. The device follows the CMOS technology, known for its low power consumption, with a standby current of merely 0.000005 A, which further accentuates its efficacy in power-sensitive projects. Its programming voltage is aligned with the latest trends of low-power electronics, requiring only 1.8V for operation. This particular model, currently active in its lifecycle, showcases Macronix’s commitment to providing advanced, sustainable, and reliable memory solutions for the evolving electronic industry.

Industry Applications for MX25U12832FM2I02

The potential industry applications for the MX25U12832FM2I02 are vast and varied, thanks to its features like low power consumption, high reliability, and broad temperature grade. While these applications are purely conjectural and need in-depth analysis by design and engineering teams to ensure compatibility and adherence to standards, here are some industries that might benefit from this NOR flash memory:

  • Consumer Electronics: Devices such as smart watches, headphones, and portable gaming systems might use the MX25U12832FM2I02 for firmware storage. The low power consumption and small form factor cater perfectly to the compact and efficiency-oriented nature of consumer electronics.
  • Industrial Automation: In scenarios requiring data logging or firmware updates in machinery, this flash memory could be a reliable choice due to its endurance and wide operating temperature range. It potentially enhances the efficiency and adaptability of automation systems.
  • Computing and Data Storage: Given its high clock frequency and SPI interface, the MX25U12832FM2I02 might find a place in peripheral devices requiring quick, temporary storage solutions, like printers or portable external storehouses, where speed and reliability are crucial.
  • Telecommunications: Telecom infrastructure, including routers and switches, might utilize such memory for storing firmware and configurations. The device’s robust build and long data retention are beneficial attributes for the constant uptime demands in telecommunications.
  • Internet of Things (IoT): IoT devices, known for their requirement for efficiency and connectivity, could incorporate the MX25U12832FM2I02 for its low standby current and high endurance, essential for long-term, remote deployments without frequent maintenance.

Note: These potential industry applications are illustrative and require thorough verification by respective engineering and design teams to ensure compliance with industry standards and application-specific requirements.

About Macronix International Co Ltd.

Macronix International Co Ltd. stands out in the electronic manufacturing sector, especially noted for its contributions to the memory technology landscape. The company specializes in the manufacture of a wide range of memory components, including but not limited to EPROMs, in which category the MX25U12832FM2I02 notably falls. Macronix is well-regarded for its emphasis on research and development, leading to innovations in non-volatile memory technologies. This dedication is reflected in their diverse offerings, extending from NOR and NAND flash memories to ROM and EPROM chips, catering to the ever-evolving needs of the technology industry. The company’s commitment to quality, reliability, and sustainability has made its products a preferred choice among designers and engineers across various sectors, presumably including but not limited to computing, consumer electronics, and telecommunications.

Where to Find MX25U12832FM2I02 by Macronix International Co Ltd

For those interested in procuring the MX25U12832FM2I02 or exploring similar memory solutions, findchips.com provides a comprehensive and up-to-date resource. It lists current stock levels, pricing, and availability of the MX25U12832FM2I02, along with a wide array of EPROMs and memory parts from various manufacturers. Historically, notable distributors such as Future Electronics, Avnet Americas, and DigiKey have stocked the MX25U12832FM2I02, although availability can fluctuate. Therefore, potential buyers are encouraged to visit findchips.com to obtain the latest information regarding this part and to compare options across numerous suppliers.

Compare pricing for MX25U12832FM2I02 and other EPROMs / Memory at findchips.com