Overview of MT25QL01GBBB8ESF-0SIT by Micron Technology Inc.
The MT25QL01GBBB8ESF-0SIT is a high-density, 1Gbit serial NOR Flash memory module designed for a wide range of digital and embedded applications. Manufactured by Micron Technology Inc., this Flash memory is optimized for high-performance operations with a clock frequency of up to 133MHz. Its storage capacity is organized as 128M x 8, providing ample space for code storage and data logging in complex systems. The device operates over a wide temperature range, from -40 to 85 degrees Celsius, making it suitable for industrial and automotive applications. The module supports a standard Serial Peripheral Interface (SPI) and Quad SPI (QSPI), enhancing its compatibility with a broad range of microcontrollers and processors.
Physical characteristics include a thin small outline package (WSOIC) with 16 pins, ensuring a compact footprint for space-constrained applications. The MT25QL01GBBB8ESF-0SIT also features a 3-state output for easier integration into existing designs. With an endurance of 100,000 write/erase cycles and a minimum data retention time of 20 years, this Flash memory part provides reliability for applications requiring long-term data integrity. Additionally, the device is RoHS compliant and features a nominal supply voltage of 3V, with operational capability from 2.7V to 3.6V, making it energy efficient for portable and battery-operated devices. Micron’s commitment to quality is evident in the provision of comprehensive technical and application support for this component.
Industry Applications for MT25QL01GBBB8ESF-0SIT
Given its robust feature set, the MT25QL01GBBB8ESF-0SIT is potentially suitable for various industries. Important to note, these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Computing and Data Storage: This part might be utilized in solid-state drives (SSDs), servers, and other computational devices requiring high-speed, reliable storage. Its high endurance and wide temperature range could support server environments and portable computing devices.
- Industrial Automation: The MT25QL01GBBB8ESF-0SIT could potentially be integrated into programmable logic controllers (PLCs), human-machine interfaces (HMIs), and sensors for industrial automation systems. The part’s robustness and reliability might be crucial for applications demanding long-term operation in diverse environmental conditions.
- Consumer Electronics: In consumer devices such as smart watches, cameras, and gaming consoles, the high-density storage and fast performance of the MT25QL01GBBB8ESF-0SIT could potentially enhance user experiences by enabling faster boot times and efficient data logging.
- Telecommunications: This component might be found in telecommunications infrastructure and devices, including routers, switches, and base stations. Its high-speed interface and large storage capacity could potentially support the demanding performance requirements of this sector.
- Aerospace and Defense: While not specifically stated to meet military or aerospace standards, similar parts with additional certifications are often utilized in this industry. The temperature tolerance and reliability of the MT25QL01GBBB8ESF-0SIT might make it a candidate for less critical aerospace applications or as a starting point for custom solutions tailored for this sector.
It is crucial to underscore that these potential applications are illustrative and require due diligence during the design phase to confirm suitability and adherence to relevant standards.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, developing innovative Flash Memories and other memory technologies for decades. Micron’s portfolio encompasses a wide range of memory products, including NOR and NAND Flash, DRAM, and other specialized memory solutions. The company is renowned for its commitment to quality and reliability, making its products a top choice for engineers and manufacturers across various industries. Specifically, in the realm of Flash memories, Micron offers products like the MT25QL01GBBB8ESF-0SIT, which are designed to meet the rigorous demands of modern electronic devices, providing high-speed data storage, long-term reliability, and compatibility with the latest interfaces and protocols.
Where to Find MT25QL01GBBB8ESF-0SIT by Micron Technology Inc
To source the MT25QL01GBBB8ESF-0SIT, it is recommended that potential buyers use the services of FindChips.com. This platform offers up-to-date information on stock levels, pricing, and availability from various distributors. In the past, MT25QL01GBBB8ESF-0SIT has been available through distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and Avnet among others. However, for the most current availability and pricing information, visit FindChips.com. The website also allows for comparison shopping between distributors and provides links to a broad array of alternative Flash Memories that might be offered by Micron Technology Inc or other manufacturers, ensuring that you can find the best option for your specific application needs.