Overview of FQB34P10TM by onsemi
The FQB34P10TM by onsemi is a P-Channel QFET® MOSFET characterized by its -100V drain-source voltage (Vds), -33.5A continuous drain current (Id), and a low drain-source on-resistance of 60mΩ when tested at 10V. With its Gate Source Threshold Voltage at a maximum of 4V, it falls within the Power Field-Effect Transistors subcategory. This device is packaged in a D2PAK-3 format (manufacturer package code 418AJ), making it suitable for surface mount technology. Its design features a built-in diode, enhancing its functionality in switching applications. The transistor is ROHS compliant, indicating it’s manufactured with no harmful substances, and possesses characteristics such as an avalanche energy rating of 2200 mJ, illustrating its capability to handle high-energy pulses. The inclusion of characteristics like a maximum power dissipation of 155 W and a pulsed drain current (IDM) maximum of 134 A, alongside its robust silicon transistor element material, showcases its durability and high-performance potential.
Industry Applications for FQB34P10TM
Given the electrical and physical attributes of the FQB34P10TM, this component could potentially find applications across a diverse set of industries. It’s important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. The applications mentioned here leverage conditional language to hint at possibilities rather than certainties.
- Consumer Electronics: In consumer electronics, the FQB34P10TM might be employed in power management circuits within devices such as laptops, smartphones, and tablets. Its low on-resistance and high drain current capability make it well-suited for ensuring energy efficiency and thermal management.
- Industrial Automation: The component could potentially serve in the control circuits of heavy machinery. Given its high avalanche energy rating and robustness (supported by a maximum operating temperature of 175°C), it might manage high-powered motors and actuators efficiently in automated production lines.
- Computing and Data Storage: Within server farms and data centers, power efficiency and handling high currents are crucial. The FQB34P10TM’s attributes could be harnessed in power supply units (PSUs) or in the regulation circuits that manage the distribution of power throughout these systems.
- Renewable Energy Systems: The MOSFET’s high power dissipation and pulsed drain current capabilities suggest it could potentially be integrated into inverters or converters within solar panels or wind turbines, aiding in the conversion and management of electrical energy with minimal losses.
While these industry applications present a horizon of opportunities for the FQB34P10TM, each application necessitates a detailed investigation to validate the part’s compatibility, reliability, and compliance with the specific requirements of that application.
About onsemi
onsemi is a leading semiconductor company specializing in a range of electronic components. Their commitment to innovation is evident in their extensive catalog of transistors, including an array of Power Field-Effect Transistors. The FQB34P10TM is a testament to onsemi’s focus on developing components that cater to a demanding market requiring efficiency, reliability, and performance. The company’s expertise in producing energy-efficient solutions is reflected in products designed for a sustainable future. Their portfolio extends beyond singular components like the FQB34P10TM, covering a wide array of electronic needs across industries. These products are backed by rigorous research and development, ensuring they meet the stringent requirements of today’s technological landscape.
Where to Find FQB34P10TM by onsemi
To procure the FQB34P10TM, findchips.com serves as an invaluable tool for buyers and engineers. It allows users to compare real-time pricing and available inventory from a vast network of distributors. While the part has been historically available through distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, Richardson RFPD, and others like Future Electronics, Mouser Electronics, and DigiKey, current stock levels and pricing can fluctuate. Therefore, utilizing findchips.com ensures access to the most up-to-date information. Moreover, if exploring alternatives within the same category, the site’s comprehensive database of Power Field-Effect Transistors can help identify similar parts offered by onsemi or other leading manufacturers.