Overview of SMBJ15CA by Littelfuse Inc.
The SMBJ15CA by Littelfuse Inc. is a bidirectional Transient Voltage Suppressor (TVS) Diode designed to protect devices from voltage spikes and surges. Operating at 600W with a reverse standoff voltage of 15V, it is encapsulated in the DO-214AA package, also known as SMB. This diode features a clamping voltage maximum of 24.4V, ensuring protection for sensitive electronics by restricting voltage overloads. The diode is halogen-free and RoHS compliant, making it suitable for applications requiring sustainable and environmentally friendly components. With a broad operating temperature range of -65 °C to 150 °C, it can withstand harsh environments. The SMBJ15CA’s bidirectional functionality provides symmetrical protection, making it an ideal choice for alternating current (AC) applications or where the polarity of the transient could reverse.
Industry Applications for SMBJ15CA
Given the specifications and capabilities of the SMBJ15CA, this TVS Diode finds potential application across a broad range of industries. These use cases exploit the device’s high-energy transient protection, wide operation temperature range, and compliance with industry standards. Below are conceptual industry applications, which should be verified by engineering teams for specific requirements:
- Telecommunications: In telecommunications equipment, the SMBJ15CA might be implemented to protect against transients caused by lightning strikes or power surges. It could help in safeguarding sensitive components within network switches, routers, or base stations.
- Consumer Electronics: Due to its excellent clamping capability, the SMBJ15CA could provide voltage spike protection in consumer electronics like laptops, smartphones, and smart TVs, potentially extending their longevity and reliability.
- Computing and Data Storage: Servers and storage devices, which require robust protection against power surges, might benefit from integrating the SMBJ15CA. It could prevent data corruption or hardware damage caused by unexpected voltage spikes.
- Industrial Automation: In industrial settings, machinery and control systems that are sensitive to electrical disturbances could utilize the SMBJ15CA for surge protection, potentially minimizing downtime and maintenance costs due to electrical faults.
- Automotive: While the SMBJ15CA’s specifications don’t explicitly mention automotive standards such as AEC-Q100, similar parts designed for automotive applications could protect against transients in vehicle electrical systems, enhancing the safety and reliability of automotive electronics.
These potential industry applications are illustrative and require comprehensive analysis and verification by professional engineering and design teams to ensure compliance with all relevant standards and requirements.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of circuit protection, offering an extensive variety of products including fuses, Transient Suppressors, and diodes. Known for its innovative solutions in protecting electronic devices, Littelfuse specializes in developing components that safeguard systems from excessive current and voltage conditions, ensuring reliability and safety across various applications. In the specific domain of Transient Suppressors, Littelfuse’s range, including the SMBJ15CA and similar parts, is designed to offer superior performance in protecting circuits against sudden transient power spikes. Their products are tailored for a wide range of industries, highlighting the company’s commitment to quality and environmental sustainability as demonstrated by the halogen-free and RoHS compliant SMBJ15CA.
Where to Find SMBJ15CA by Littelfuse Inc
To procure the SMBJ15CA TVS Diode, buyers and engineers are recommended to use reputable platforms like findchips.com. On Findchips, users can find the most up-to-date availability, pricing, and stock levels for the SMBJ15CA from multiple distributors. Furthermore, if exploring alternate parts to SMBJ15CA, the site provides a comprehensive listing of Transient Suppressors offered by Littelfuse Inc and other manufacturers, enabling comparison and selection based on requirement specifications.
Historically, distributors like DigiKey, Mouser Electronics, Arrow Electronics, and Newark have stocked the SMBJ15CA. However, for the most current information on availability and pricing, potential buyers should consult findchips.com directly.