Overview of 4-520447-2 by TE Connectivity
The 4-520447-2 by TE Connectivity is a female quick disconnect terminal, part of the Ultra-Fast Faston Series. This terminal is designed for wire sizes ranging from 12 AWG to 10 AWG, supporting a tab size of 6.35mm x 0.81mm or 0.25″ x 0.032″ in imperial units. It is characterized by its yellow color, indicating it is sized for 12-10 AWG wires. With a rating of up to 600 V and UL safety approval, this product is readily tailored for applications requiring reliable and quick wire-to-pin terminations. Furthermore, the 4-520447-2 is RoHS compliant, ensuring its manufacturing process and use meet strict environmental standards. Its designation under the EAR99 ECCN code and a HTS code of 8536.90.40.00 mark it as a globally tradeable component adherent to specific trade regulations. The part is currently in an active life cycle phase, with a factory lead time of 5 weeks, 5 days, at the time of this writing.
Industry Applications for 4-520447-2
The Ultra-Fast Faston 4-520447-2 terminal by TE Connectivity is suited for an array of industrial applications. These potential uses leverage the terminal’s speed of connection, the electrical reliability, and its compatibility with a broad gauge range of wires. It’s important for engineering and design teams to evaluate and verify these applications to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Due to its quick-disconnect feature, the 4-520447-2 could potentially be used in consumer electronic devices, such as home appliances or audio-visual equipment, where reliability and efficiency in electrical connections are critical.
- Industrial Automation: In environments where machinery requires frequent maintenance or reconfiguration, such as automated assembly lines, this terminal might be utilized for its ease of use and robustness, alongside components that need swift disconnection and reconnection.
- Aerospace and Defense: Given its UL safety approval and 600 V rating, the 4-520447-2 might find application in aerospace and defense equipment, where high-reliability connections are necessary for operation under demanding conditions.
- Electronic Manufacturing: For electronic manufacturing services that assemble and test circuit boards and components, the ease of use and reliability of the 4-520447-2 might offer enhanced productivity and quality in manufacturing processes.
Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, well-known for its wide range of high-quality products, including Terminals and Terminal Blocks. Within this landscape, TE Connectivity produces an array of components, such as the 4-520447-2, designed to meet various industrial demands. TE Connectivity emphasizes innovation and reliability across its portfolio, with products engineered to accommodate the rigorous requirements of applications across consumer electronics, automotive, aerospace, telecommunications, and more. The company’s commitment to quality is underscored by its adherence to industry standards and certifications, ensuring that products like the 4-520447-2 not only meet but exceed the expectations of its global customer base.
Where to Find 4-520447-2 by TE Connectivity
To find TE Connectivity’s 4-520447-2, potential buyers should consider using findchips.com, a comprehensive resource for researching electronic parts. Findchips.com allows users to check current stock levels, pricing, and availability of 4-520447-2 across multiple distributors. For those looking for alternate parts or different products offered by TE Connectivity or other manufacturers, the Terminals and Terminal Blocks category on findchips.com is an excellent starting point. Historically, the part has been available at distributors such as Master Electronics, Avnet Asia, Avnet Abacus, and Sager, among others listed. However, current availability and pricing can best be confirmed by visiting findchips.com.