SN74LVC14APWR by Texas Instruments

Overview of SN74LVC14APWR by Texas Instruments

The SN74LVC14APWR by Texas Instruments is a high-performance, 6-channel inverter featuring Schmitt-Trigger inputs, encapsulated in a 14-TSSOP package. It operates over a supply voltage range of 2V to 3.6V, making it suitable for low-power applications across a wide variety of operating conditions. With an operating temperature range of -40 to 125 degrees Celsius, this component ensures reliability and stability in both extreme cold and hot environments. Its logic type is an inverter Schmitt Trigger, which allows for the conversion of an analog input signal into a digital output signal with a hysteresis characteristic, improving noise immunity and eliminating signal chatter.

Additional features, according to the “Part Data Attributes” from findChips.com, include a 50 pF load capacitance, output current of 24mA, and a minimal propagation delay of 8ns at nominal voltage supply, which can reach up to 13ns. This component’s design makes it particularly applicable in timing circuits, waveform shaping, and switch debouncing applications. The device’s moisture sensitivity level (MSL) 1 designation indicates its robustness for moisture-prone environments, further establishing its utility in a diverse range of electronic circuits. Manufactured with CMOS technology and adhering to the green standards, it is both RoHS and REACH compliant, reflecting Texas Instruments’ commitment to environmentally friendly manufacturing processes.

Industry Applications for SN74LVC14APWR

The SN74LVC14APWR’s specifications and attributes lend themselves to potential use in several industry applications, though it is essential to note that these suggestions are only conceptual and would require proper analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Consumer Electronics: The device could potentially be used in various consumer electronics applications where signal conditioning with high noise immunity is necessary, such as in digital cameras, audio devices, and touchscreen interfaces.
  • Industrial Automation: Its use might also extend to industrial automation, where its ability to provide stable logic switching under fluctuating conditions could be crucial for sensor interfaces, control systems, and robotic arms.
  • Computing and Data Storage: In computing applications, this inverter could serve in power management systems, ensuring efficient signal processing within servers, hard drives, and solid-state drives where operational integrity and low power consumption are crucial.
  • Telecommunications: The SN74LVC14APWR might also find utility in telecommunications equipment, such as in signal conditioning roles within base stations, routers, and switches, where clean signal transmission is paramount.
  • Electronic Manufacturing: Given its robust design and compatibility with automated assembly lines highlighted by its surface-mount package and high peak reflow temperature, it could be a key component in the manufacturing of a wide range of electronic products requiring reliable logic gates.

Note that these applications are only illustrative and should be thoroughly vetted for technical feasibility and compliance with relevant standards.

About Texas Instruments

Texas Instruments (TI) is a leading global semiconductor company that designs and manufactures semiconductors and various integrated circuits, which it sells to electronics designers and manufacturers globally. Within the realm of digital logic, its products include a broad range of Gates and other logic components that are foundational to the operation of modern electronic systems. The SN74LVC14APWR is just one example of TI’s extensive portfolio in the digital logic domain, particularly within the LVC (Low Voltage CMOS) family, which is known for its low power consumption and high speed.

TI has established a reputation for innovation and quality in the production of logic gates and other components critical for electronic circuits. Their offerings span from simple logic gates to complex digital and analog integrated circuits, catering to a wide spectrum of industries including automotive, consumer electronics, and industrial applications. TI’s commitment to manufacturing excellence, coupled with its rigorous quality control processes, ensures that components like the SN74LVC14APWR meet the highest standards for performance and reliability.

Where to Find SN74LVC14APWR by Texas Instruments

To source the SN74LVC14APWR or explore alternatives from Texas Instruments or other manufacturers, a reliable starting point is findchips.com. The site allows users to compare stock levels, pricing, and shipping options from a variety of distributors. Historically, this component has been available through distributors such as Win Source Electronics, LCSC, Mouser Electronics, and DigiKey. However, for the most current availability, stock levels, and pricing information, visiting findchips.com is recommended. Additionally, for alternative options, you can explore other Gates, which may offer similar functionality to the SN74LVC14APWR.

Compare pricing for SN74LVC14APWR and other Gates / Logic at findchips.com