IR1168STRPBF by Infineon Technologies AG

Overview of IR1168STRPBF by Infineon Technologies AG

The IR1168STRPBF by Infineon Technologies AG is a specialized electronic component designed for precise control in power electronics. As a half-bridge based MOSFET driver with a peak output current of 4A, this component is encapsulated in a PDSO8 package, which is compliant with ROHS standards, and adopts the MS-012AA, SOIC-8 package description. Predominantly, it serves as a secondary side synchronous rectifier controller, an essential role in modern power conversion and management systems.

Capable of operating at frequencies up to 500KHz, the IR1168STRPBF supports a supply voltage range from 8.6V to 18V, designed for versatile application across a broad spectrum of power systems. The package – an NSOIC-8 with 8 pins – is tailored for reliability in harsh environments, as indicated by its operating temperature range from -25°C to a maximum governed by the application-specific thermal management system. ROHS compliance ensures its suitability for worldwide application, reflecting Infineon’s commitment to environmentally responsible manufacturing practices.

A key attribute of the IR1168STRPBF is its swift turn-on and turn-off times, both marked at 0.12 µs, which make it an agile solution for power systems requiring precise control. Furthermore, its inclusion in the MOSFET Drivers subcategory underlines its specific role in driving MOSFETs in high-efficiency converters and power switches.

Industry Applications for IR1168STRPBF

The versatility and performance specificity of the IR1168STRPBF position it as an advantageous component across several industries, particularly where power efficiency and control are paramount. It’s worth noting that the following potential industry applications are conceptual and necessitate thorough verification and compliance checks with industry standards and specific application requirements.

  • Computing and Data Storage: In data centers and computing systems, efficient power management is critical for reducing heat output and energy consumption. The IR1168STRPBF could potentially be used in server power supplies to enhance efficiency and reliability.
  • Consumer Electronics: High-end consumer electronics, such as gaming consoles and home entertainment systems, require stable power supplies for performance and longevity. This driver could potentially facilitate the design of energy-efficient, high-performance power systems in these devices.
  • Industrial Automation: The drive towards smart factories relies on sophisticated control systems, where power management components like the IR1168STRPBF could play a critical role in motor drives and industrial power supplies, fostering efficiency and precision.
  • Renewable Energy Systems: Solar inverters and wind turbine power systems, pivotal in renewable energy infrastructures, might benefit from the efficiency and reliability provided by such MOSFET drivers, contributing to the global shift towards sustainable energy solutions.

Please note: Engineering and design teams must rigorously analyze and verify these use cases, ensuring adherence to industry standards and application-specific requirements.

About Infineon Technologies AG

Infineon Technologies AG stands at the forefront of semiconductor solutions, focusing on areas from automotive electronics and industrial power control to security and smart connectivity solutions. Within the domain of MOSFET Drivers and Drivers And Interfaces, Infineon delivers a broad portfolio characterized by innovative strength, practical application, and reliability. The IR1168STRPBF is a testament to Infineon’s commitment to providing advanced technology solutions that meet stringent performance, efficiency, and environmental standards, mirroring their broader dedication to inspiring and implementing the future of electronic engineering.

Where to Find IR1168STRPBF by Infineon Technologies AG

For professionals seeking to source the IR1168STRPBF, findchips.com serves as an essential resource. The site simplifies the process of locating this component among a wide array of distributors. By using findchips.com, you can view current stock levels, access up-to-date pricing information, and compare options across different suppliers. Historically, this part has been available from distributors such as EBV Elektronik, Sensible Micro Corporation, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Nevertheless, to get the most current data on availability and pricing, as well as explore alternative parts from Infineon Technologies AG or other manufacturers within the MOSFET Drivers category, utilizing findchips.com is highly recommended.

Compare pricing for IR1168STRPBF and other MOSFET Drivers / Drivers And Interfaces at findchips.com