S80KS2563GABHI020 by Infineon Technologies AG

Overview of S80KS2563GABHI020 by Infineon Technologies AG

The S80KS2563GABHI020 by Infineon Technologies AG is a Pseudo Static RAM (PSRAM), functioning with the characteristics of DRAM (Dynamic RAM) but with an interface that mimics Static RAM (SRAM). This memory component falls within the SRAMs subcategory, a critical category within electronic memory types. This blending of DRAM and SRAM technologies offers significant benefits, especially in applications where the higher data transfer speeds and lower power consumption of SRAMs are desired, but with the higher density and lower cost per bit of DRAMs.

This part is characterized by its synchronous operating mode, with an access time maximum of 35 ns and a clock frequency maximum capability of 200 MHz. It is designed with a 16MX16 organization, indicating a memory density of 268,435,456 bits, which equates to 16,777,216 words. Its small form factor, with dimensions of 8mm x 6mm and a 1mm maximum seated height, along with a very thin profile grid array (VBGA) packaging, makes it suitable for space-constrained applications. The device operates over a wide temperature range from -40 °C to 85 °C, ensuring reliability across various environmental conditions. Featuring a low standby current of merely 12 µA and operating on a supply voltage range of 1.7V to 2.0V, the S80KS2563GABHI020 is designed for energy-efficient applications.

The part is compliant with several key environmental and regulatory standards, including RoHS (Restriction of Hazardous Substances) and REACH, highlighting Infineon Technologies AG’s commitment to environmentally safe manufacturing practices. The use of CMOS technology further underscores its efficient power consumption characteristics.

Industry Applications for S80KS2563GABHI020

The versatility of the S80KS2563GABHI020 lends itself to various potential industry applications, requiring engineering and design team analysis for compliance and suitability. Here are illustrative examples of where it might be applicable:

  • Consumer Electronics: Devices such as smartphones, tablets, and portable gaming systems, which require high-density memory with quick access times and low power consumption, might potentially employ the S80KS2563GABHI020. Its small footprint and efficiency in energy usage are particularly beneficial for these applications.
  • Industrial Automation: In factory automation equipment or robotics, this memory part could potentially provide the necessary speed and efficiency for control processes while operating reliably in a range of environmental conditions.
  • Computing and Data Storage: Given its high density and fast access times, the S80KS2563GABHI020 could potentially be used in data centers for caching purposes, enhancing the performance of storage solutions or serving as a buffer in high-speed computing tasks.
  • Aerospace and Defense: The ability to operate across a broad temperature range might make this component suitable for aerospace and defense applications, where reliability and performance under extreme conditions are critical. However, specific use in these industries would require thorough verification against industry standards and specifications.

Note: Applications listed above are illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.

About Infineon Technologies AG

Infineon Technologies AG, a global leader in the semiconductor industry, is known for its innovative contributions to the field of electronic components, specializing in areas such as automotive, industrial power control, power management, and chip card and security. Within the realm of memory technology, and specifically within the category of SRAMs and similar memory types, Infineon stands out for its continuous advancements and product offerings designed to address the evolving needs of modern electronics. Products like the S80KS2563GABHI020 exemplify Infineon’s commitment to providing high-performance, high-reliability memory solutions across numerous applications. Infineon’s product line includes a wide array of memory components, leveraging cutting-edge technologies and processes to meet the stringent requirements of today’s electronic devices.

Where to Find S80KS2563GABHI020 by Infineon Technologies AG

To source the S80KS2563GABHI020 or to explore alternatives, potential buyers are encouraged to use findchips.com. This platform allows users to compare current stock levels, prices, and specifications from various distributors in real-time. While historically this part has been available from distributors such as EBV Elektronik, Future Electronics, and Mouser Electronics, availability can vary greatly. To find the latest information on stock status and to explore other SRAMs offered by Infineon Technologies AG or other manufacturers, visiting findchips.com is highly recommended.

Compare pricing for S80KS2563GABHI020 and other SRAMs / Memory at findchips.com