Overview of FSCQ1565RTYDTU by onsemi
The FSCQ1565RTYDTU is an integrated power switch designed for use in 170W offline flyback converters, encapsulated in a TO-220-5 package. Engineered by onsemi, this device is optimized for quasi-resonant converter (QRC) topologies, supporting an input voltage range from 85VAC to 265VAC. It is capable of delivering a maximum power output of 210W, accommodating operating temperatures from -25°C to 85°C. This component is RoHS compliant, signifying its adherence to environmental standards by restricting the use of certain hazardous materials. With a current-mode control technique and a switching frequency up to 22 kHz, the FSCQ1565RTYDTU operates efficiently under a pulse width modulation control mode. This device exemplifies a resonant control technique, making it ideal for applications requiring efficient power conversion and thermal management.
Industry Applications for FSCQ1565RTYDTU
The FSCQ1565RTYDTU by onsemi finds potential applications in various sectors due to its robust design and versatile features. Its efficient power conversion capabilities make it suitable for a wide range of industries. Note that the following potential industry applications are conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
- Consumer Electronics: It might be integrated into power supplies for TVs, gaming consoles, or home appliances, where efficiency and reliable operation are crucial.
- Industrial Automation: This component could potentially find its usage in control systems for automated machinery, demanding stable power supply under varying loads and conditions.
- Computing and Data Storage: Power supplies within servers or high-performance computing units might utilize this part, benefiting from its efficient power management and support for a broad input voltage range.
- Telecommunications: The device could be used in the power conversion circuits of telecommunications infrastructure, where high reliability and efficiency are needed for continuous operation.
These potential applications illustrate this component’s versatility, yet they serve as a starting point for deeper exploration depending on specific project requirements.
About onsemi
Onsemi is a leading provider of innovative semiconductor-based solutions, catering to a myriad of industrial needs. Among its diverse portfolio, the company has carved a niche in the realm of Switching Regulator or Controllers and Power Circuits, designing components that emphasize efficiency, reliability, and performance. The FSCQ1565RTYDTU is just one example of onsemi’s commitment to advancing power technology. Onsemi’s extensive lineup in this category shows its capability to meet the requirements of various applications—ranging from consumer electronics to industrial systems. Their relentless innovation in developing sophisticated power management technologies underscores their status as a key player in the semiconductor industry.
Where to Find FSCQ1565RTYDTU by onsemi
To procure the FSCQ1565RTYDTU, findchips.com offers an exhaustive resource for checking current stock levels and pricing from multiple distributors. Given its importance in diverse applications, ensuring authenticity and availability is paramount. Historically, distributors such as Flip Electronics, Avnet Americas, and Newark have stocked this component. However, for the most current information on inventory and to compare pricing across different suppliers, visiting findchips.com is recommended. Here, one can also explore alternatives within the Switching Regulator or Controllers category, potentially offered by onsemi or other manufacturers, ensuring the best fit for specific project needs.