RMCF1206ZT0R00 by SEI Stackpole Electronics Inc

Overview of RMCF1206ZT0R00 by SEI Stackpole Electronics Inc.

The RMCF1206ZT0R00 by SEI Stackpole Electronics Inc. is a fixed resistor, noted for its metal glaze/thick film technology. This component is a 0-ohm jumper, ideally suited for applications requiring a very low resistance path in a circuit, effectively functioning as a jumper. It’s designed to dissipate up to 0.25W of power and is packaged in a 1206 surface mount chip format. The part comes in tape and reel packaging, ensuring the components are well-protected and suitable for automated machine placement during PCB assembly.

Key attributes include its operation over a wide temperature range from -55 °C to 155 °C, making it reliable for use in environments experiencing extreme temperatures. Its rated power dissipation stands at 0.25W, and it operates effectively up to a rated temperature of 70 °C. The component’s construction is rectangular, with a package height of 0.55 mm, length of 3.2 mm, and width of 1.6 mm. Compliance with AEC-Q200 standards denotes its suitability for automotive applications, although this should be verified for specific use cases.

Its surface mount technology (SMT) format and 1206 size code align with its use in compact and dense electronic circuits. The unit’s terminals are finished with matte tin over nickel, which offers good solderability while being environmentally friendly, as indicated by its RoHS compliance. The component is also lead-free and REACH compliant, adhering to current environmental and safety standards. Additionally, it is rated for a 2A current, highlighting its capacity to handle significant current levels for a jumper resistor.

Industry Applications for RMCF1206ZT0R00

The versatility and reliability of the RMCF1206ZT0R00 make it potentially suitable for various industry applications, though its practical application in these fields should always be verified by engineering and design teams. Below are several areas where this component could theoretically find use:

  • Automotive: Given its compliance with the AEC-Q200 standard, this resistor might theoretically be used in automotive electronic circuits for bypassing or bridging connections, particularly in control units, sensors, and communication interfaces. However, thorough verification would be necessary to ensure its suitability for specific automotive applications.
  • Consumer Electronics: In devices where space is at a premium such as smartphones, tablets, and wearable technology, the RMCF1206ZT0R00 could possibly serve as a compact solution for circuit design flexibility, handling jump connections without adding significant resistance.
  • Computing and Data Storage: In motherboard designs or data storage units where dependable signal routing is crucial, using a jumper resistor like the RMCF1206ZT0R00 could theoretically help in managing PCB layout constraints while maintaining electrical performance.
  • Telecommunications: Communication equipment and infrastructure, which require high reliability and often operate within a wide temperature range, might potentially use this component to simplify circuit design and improve manufacturability.

It’s essential to underscore that these potential industry applications are only conceptual/illustrative and necessitate analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About SEI Stackpole Electronics Inc.

SEI Stackpole Electronics Inc. is a recognized manufacturer in the field of resistors, with a wide array of products encompassing various resistor types, including Metal Glaze/Thick Film Resistors. Their portfolio includes components like the RMCF1206ZT0R00, catering to a broad spectrum of electrical and thermal requirements across a diverse set of industries. Stackpole Electronics is known for its commitment to quality, reliability, and environmental compliance, as evidenced by their parts being RoHS and REACH compliant, and in certain cases like the RMCF1206ZT0R00, adhering to the AEC-Q200 standard for automotive reliability.

With decades of experience, Stackpole Electronics has built a reputation for excellence in manufacturing resistors that meet the rigorous demands of automotive, consumer electronics, telecommunications, and industrial applications. Their products, including similar parts to RMCF1206ZT0R00, are engineered to provide precise, reliable performance in a wide range of conditions.

Where to Find RMCF1206ZT0R00 by SEI Stackpole Electronics Inc

To procure the RMCF1206ZT0R00, it’s advisable to utilize reputable distributor platforms that specialize in electronics components, such as findchips.com. On FindChips, you can explore not only this specific part but also a range of other Metal Glaze/Thick Film Resistors that might be offered by SEI Stackpole Electronics Inc or other manufacturers. Historically, this part has been available through distributors including South Electronics, Master Electronics, Avnet Asia, and Mouser Electronics. However, stock levels and availability can fluctuate, so it is crucial to check current listings for the most up-to-date information.

Compare pricing for RMCF1206ZT0R00 and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com