ARJM11D7-502-AB-EW2 by Abracon Corporation

Overview of ARJM11D7-502-AB-EW2 by Abracon Corporation

The ARJM11D7-502-AB-EW2 is a RJ45 Jack with Magnetics 1X1 1000Base-T, signifying its suitability for gigabit ethernet applications. This Telecom and Datacom Connector, manufactured by Abracon LLC, integrates crucial features including magnetics necessary for network connectivity and filtering tasks. Being RoHS compliant, it adheres to the latest environmental standards, ensuring a reduction in harmful materials used within the component.

This modular connector demonstrates a deep commitment to quality and performance, with its specifications tailored for high-speed data communications environments. It is built in a right-angle package, designed for board mounting through holes, offering a compact footprint with dimensions specified as 0.626 inches in body length, 0.543 inches in breadth, and 0.839 inches in depth. The connector is sheathed in a shielded black polybutylene terephthalate (PBT) insulator that guarantees durability and performance in varying environmental conditions, operational from -40 °C to 85 °C.

The ARJM11D7-502-AB-EW2 comes with an integrated filter feature, designed for noise suppression and ensuring error-free data transmission, which is critical for applications requiring high levels of data integrity. The contacts are mounted in a staggered PCB contact pattern to maximize space efficiency on the printed circuit board. The connector supports an operating voltage that meets the requirements of general-purpose applications, with 8 contacts made of a material that ensures reliable connections. Furthermore, the connector is designed for easy integration into systems with its locking feature and mounting flange, facilitating a secure connection to the PCB.

Industry Applications for ARJM11D7-502-AB-EW2

The ARJM11D7-502-AB-EW2, given its technical characteristics and performance features, is potentially suited for a broad spectrum of industry applications. However, it’s essential to note that these applications are conceptual and should be verified for compatibility and compliance by engineering teams. Here are several potential industry applications:

  • Telecommunications: As a modular RJ45 connector with integrated magnetics and filtering capabilities, it could be used in switches, routers, and other networking equipment essential for data centers and network infrastructure.
  • Computing and Data Storage: Within servers, storage devices, and networking hardware that require gigabit ethernet connectivity, this connector might provide the necessary interface for system management and data transfer.
  • Consumer Electronics: Given its compatibility with 1000Base-T standards, it could potentially be used in smart home devices, gaming consoles, and entertainment systems requiring high-speed network connections.
  • Industrial Automation: For connecting sensors, controllers, and machinery requiring reliable data communication in an industrial environment, this connector might offer the robustness and performance needed.
  • Smart Cities: In the infrastructure supporting smart city technologies, such as traffic management systems and public Wi-Fi networks, the connector could facilitate reliable and fast data transmission.

These potential applications are illustrative and would require thorough analysis concerning industry standards and specific use case requirements.

About Abracon Corporation

Abracon Corporation is a leading manufacturer of electronic components, including a wide range of connectors tailored for various applications. With a focus on innovation and quality, Abracon has established itself as a key player in the electronics industry. The company’s portfolio spans beyond Telecom and Datacom Connectors, embracing products designed for precision timing, synchronization, power management, and RF antenna applications. The ARJM11D7-502-AB-EW2 exemplifies Abracon’s commitment to providing components that meet the stringent requirements of modern technology applications, combining performance with reliability. Abracon’s commitment to research and development ensures that their products remain at the cutting edge, offering solutions that are both innovative and functional.

Where to Find ARJM11D7-502-AB-EW2 by Abracon Corporation

When looking for the ARJM11D7-502-AB-EW2 or other Telecom and Datacom Connectors, findchips.com provides an invaluable resource. This part has historically been available through distributors such as Master Electronics, Avnet Abacus, TTI, and others like Mouser Electronics, DigiKey, and Newark. It’s advisable for procurement teams and engineers to use findchips.com to get current stock levels and pricing, as availability can vary. This platform not only offers the ability to compare pricing and availability among multiple distributors but also provides detailed part specifications and datasheets.

Compare pricing for ARJM11D7-502-AB-EW2 and other Telecom and Datacom Connectors / Connectors at findchips.com