Overview of ASDMB-24.000MHZ-LC-T by Abracon Corporation
The ASDMB-24.000MHZ-LC-T by Abracon Corporation is a MEMS oscillator operating at a nominal frequency of 24 MHz. It is characterized by its LVCMOS oscillator output compatibility and is designed to deliver in terms of reliability and performance. This part is a microelectromechanical systems (MEMS) oscillator, a technology known for its robustness and resistance to vibration and mechanical shock compared to traditional quartz crystal oscillators. Specified with a frequency stability of ±50ppm and a nominal supply voltage of 3.3V (though 1.8V and 2.5V supply voltages are also available), it is packaged in an ultra-miniature, RoHS-compliant, plastic, QFN-4 package measuring 2.5mm x 2.0mm x 0.85mm, making it ideal for the demanding requirements of modern electronic devices.
This component also features a tri-state and standby function for power-saving applications, with a low supply current maximum of 15 mA. It supports a comfortable operating temperature range from -40 °C up to 85 °C, and it exhibits quick rise and fall times (max 2 ns), which makes it highly suitable for high-performance digital circuits. Its output load is specified at 15 pF, and terminal finish consists of Nickel/Palladium/Gold (Ni/Pd/Au), ensuring good solderability and long-term reliability. The ASDMB-24.000MHZ-LC-T is also noted for its compliance with REACH and RoHS, emphasizing the environmental considerations taken into account for its manufacturing.
Industry Applications for ASDMB-24.000MHZ-LC-T
The ASDMB-24.000MHZ-LC-T MEMS oscillator, given its specifications and features, potentially suits various applications across numerous industries. Its robustness, frequency stability, and operational efficiency underpin its versatility. However, it is crucial to emphasize that these potential industry applications require careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements. Here are a few industries where this part might find use:
- Consumer Electronics: Devices such as smartphones, wearable technology, and portable gaming systems, where space is at a premium and power efficiency is crucial, might benefit from the compact size and low power consumption of the ASDMB-24.000MHZ-LC-T.
- Industrial Automation: For industrial control systems and automation technology, the robustness against mechanical shock and vibration combined with operational stability in a broad temperature range could make the ASDMB-24.000MHZ-LC-T particularly suitable. Its reliability underpins industrial processes that demand consistent performance over time.
- Telecommunications: In telecommunication equipment where signal integrity and timing precision are critical, the fast rise and fall times and stable frequency of this oscillator might potentially support the stringent requirements for data transfer and signal processing.
- Computing and Data Storage: For servers and storage solutions, the ASDMB-24.000MHZ-LC-T’s capacity for stable frequency output over a range of operating conditions can contribute to the overall reliability and efficiency of data centers and computing platforms.
- Internet of Things (IoT): In IoT devices where power efficiency and compactness are essential, the low supply current and miniature package size of the ASDMB-24.000MHZ-LC-T make it a possible option for a wide range of applications, from smart home devices to industrial IoT sensors.
Note that these potential applications are conceptual/illustrative and require proper validation for each specific use case.
About Abracon Corporation
Abracon Corporation is a leading manufacturer of frequency control, timing, synchronization, RF, connectivity, and power component solutions. They specialize in the design and manufacture of XO (crystal oscillators) and MEMS oscillators, among other electronic components, offering a wide range of state-of-the-art products that meet the evolving demands of a broad spectrum of industries. Abracon is committed to delivering high-quality products and provides extensive technical support. The ASDMB-24.000MHZ-LC-T is part of Abracon’s efforts to supply the electronics industry with high-performance, reliable, and efficient solutions. Abracon’s comprehensive product line includes a variety of oscillators that cater to a wide range of applications, demonstrating their capability and focus on innovation and customer satisfaction.
Where to Find ASDMB-24.000MHZ-LC-T by Abracon Corporation
To find ASDMB-24.000MHZ-LC-T for your next project, consider using findchips.com. Findchips.com offers up-to-date inventory information, current stock levels, and competitive pricing from a range of distributors. Historically, the part has been available at Distributors including New Advantage Corporation, Master Electronics, Avnet Asia, Avnet Abacus, TTI, Onlinecomponents.com, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels and pricing, visiting findchips.com is recommended. Additionally, for exploring alternative parts to the ASDMB-24.000MHZ-LC-T that might be offered by Abracon Corporation or other manufacturers, consider looking into the XO section on Findchips.