Overview of XC95288XL-10TQG144I by AMD
The XC95288XL-10TQG144I is a Complex Programmable Logic Device (CPLD) featuring a 288-macrocell architecture, capable of operating at clock frequencies up to 100 MHz. Manufactured by Advanced Micro Devices, Inc. (AMD), this component is designed utilizing CMOS technology and is encapsulated in a low-profile, fine-pitch, 144-pin Thin Quad Flat Package (TQFP), lead-free to comply with contemporary environmental standards. Its operating temperature range is broad, spanning from -40 °C to 85 °C, which suits a variety of industrial applications.
This CPLD operates on a nominal supply voltage of 3.3V, with flexibility to tolerate voltages from 3V up to a maximum of 3.6V. Its in-system programmability feature, along with JTAG boundary-scan test capability, provides ease of integration and verification during the development cycle. Additionally, it maintains a high-density I/O configuration, comprising 117 input/output lines, without dedicated inputs, facilitating extensive interfacing capabilities within complex digital systems. The device is marked by a propagation delay of 10 ns, making it suitable for high-speed logic applications.
Noteworthy, is its end-of-life status, which urges procurement departments to review stock availability rigorously or consider alternative solutions for long-term projects. The compliance with RoHS, REACH, and featuring a moisture sensitivity level of 3, assures adherence to current environmental and safety standards.
Industry Applications for XC95288XL-10TQG144I
The versatile features of XC95288XL-10TQG144I potentially make it an excellent fit for various applications across numerous industries. Below are illustrative examples where this part might find utility, emphasizing the need for further analysis and verification by engineering teams to ensure compliance with specific application requirements:
- Industrial Automation: Its robust operating temperature range and high I/O count could make the XC95288XL-10TQG144I potentially suitable for control systems, process automation, and machinery in manufacturing environments, where reliability and adaptability are critical.
- Consumer Electronics: Given its high clock frequency and programmability, this CPLD might be used in smart home devices, gaming consoles, or personal electronic gadgets, contributing to the evolution of user interfaces and processing capabilities.
- Telecommunications: The ability to handle complex logic operations swiftly could see the XC95288XL-10TQG144I potentially integrated into communication infrastructure, such as routers, switches, and base stations, enhancing data flow management and signal processing.
- Computing and Data Storage: It might serve in support or peripheral roles within servers, data centers, and network storage units, helping manage data integrity, access control, or buffering operations, given its quick propagation delay and ample logic resources.
Note that these potential industry applications are conceptual and would require thorough validation for compliance with industry standards and fulfillment of specific application needs.
About AMD
AMD (Advanced Micro Devices, Inc.) is a prominent name in the semiconductor industry, known for its innovation and leadership in computational and graphics processors. In the domain of programmable logic, AMD has contributed significantly through the development of CPLDs and FPGAs, with the XC95288XL-10TQG144I being a testament to its commitment to high-performance and adaptability in digital circuit design. AMD’s products in this area are characterized by their reliability, cutting-edge technology, and alignment with current environmental and technical standards, supporting a wide range of industrial, consumer, and computing applications.
Where to Find XC95288XL-10TQG144I by AMD
For acquiring the XC95288XL-10TQG144I, or exploring similar solutions in the realm of Programmable Logic Devices, findchips.com provides an authoritative resource. The site facilitates comparison of current stock levels, pricing, and comprehensive data across major distributors. Historically, notable suppliers including Avnet Asia, Avnet Americas, Mouser Electronics, and DigiKey have stocked this component, yet availability can fluctuate. Consequently, findchips.com remains the most reliable avenue to obtain the most recent information regarding procurement options.