Overview of NX7002AK,215 by Nexperia
The NX7002AK,215 is a 60 V, single N-channel Trench MOSFET offered in a TO-236 3-Pin package by Nexperia. This component falls under the Small Signal Field-Effect Transistors subcategory, which is a part of the broader category of Transistors. Highlighting functionality, the NX7002AK,215 is designed for switching applications and features a drain-source voltage (Vds) of 60V, and a continuous drain current (Id) of 190mA. The part’s surface mount configuration facilitates integration into a variety of electronic assemblies, while its low on-resistance of 5.2 Ω maximizes efficiency.
Additional attributes include a power dissipation of 265mW, making it suitable for handling moderate power levels in compact designs. The MOSFET operates in enhancement mode, which means it requires a positive gate-source voltage to conduct. Key specifications include a maximum operating temperature of 150 °C and a minimum of -55 °C, ensuring reliable performance across a wide range of environmental conditions. Its package is made of plastic/epoxy, conforming to RoHS and REACH standards, emphasizing Nexperia’s commitment to environmental compliance and safety. The NX7002AK,215’s built-in diode adds an extra layer of protection for the device, making it a versatile choice for engineers and designers.
Industry Applications for NX7002AK,215
The NX7002AK,215’s technical specifications and design features make it well-suited for a variety of industry applications. However, it’s essential to note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific requirements.
- Consumer Electronics: The small form factor and efficient power handling capabilities of the NX7002AK,215 potentially make it suitable for use in portable and wearable devices where power efficiency and miniaturization are crucial. Components such as power management modules in smartphones, tablets, or smartwatches might utilize this MOSFET.
- Industrial Automation: This transistor could potentially be integrated into control systems, especially in sensor interfaces or as a switch for low-power actuators, due to its reliable switching performance and robustness against harsh industrial environments.
- Computing and Data Storage: Given its enhancement mode operation and switching capability, it might be found in power management circuits within servers and storage systems, contributing to the overall efficiency and reliability of these platforms.
- Telecommunications: This component might be utilized in networking equipment for switching applications, helping to maintain signal integrity and efficient operation within transmitters or receivers.
- Energy Management: In applications such as smart metering or energy harvesting systems, the efficient operation and compact size of the NX7002AK,215 might make it an optimal choice for controlling power flow or in protective circuits.
It is important to reiterate that the actual implementation of the NX7002AK,215 in these sectors should be preceded by detailed technical evaluation to ensure compatibility and compliance with specific application demands.
About Nexperia
Nexperia is a leading manufacturer specializing in a wide range of semiconductor components, including Small Signal Field-Effect Transistors, among many others. Their commitment to delivering high-quality and reliable components makes them a preferred choice for professionals in the field of electronics. The NX7002AK,215 is a testament to Nexperia’s innovation in the field of transistor technology, showcasing the company’s ability to produce components that meet the demanding requirements of modern electronic devices. Known for their precision engineering and consistency, Nexperia’s products are widely used across various sectors, from consumer electronics to industrial applications and beyond. Their offerings in the transistor segment are characteristic of the brand’s overall dedication to performance, miniaturization, and environmental sustainability.
Where to Find NX7002AK,215 by Nexperia
For those looking to source the NX7002AK,215, our platform, findchips.com, offers a comprehensive and up-to-date listing of available stock and pricing from a range of distributors. It’s advisable to check findchips.com for the most current information on availability. Historically, distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics have stocked this part. However, inventory levels and pricing are subject to change, and exploring Small Signal Field-Effect Transistors on findchips.com can also provide alternatives to the NX7002AK,215 that might be offered by Nexperia or other manufacturers, ensuring that you can find the best component for your application.