Overview of 2N3055G by onsemi
The 2N3055G is a high-power NPN bipolar junction transistor (BJT) designed for general-purpose switching and amplifier applications. It can handle continuous collector currents up to 15 A and has a maximum collector-emitter voltage of 60 V, making it a versatile component in power handling applications. This transistor is encapsulated in a TO-204 (TO-3) metal case, which is known for its ability to dissipate heat efficiently, allowing for a power dissipation of up to 115 W. The part is RoHS compliant, ensuring that it meets current environmental standards regarding the restriction of hazardous substances.
This transistor features a DC current gain (hFE) of 20 at its specified operational conditions, with a minimum guaranteed gain of 5, and operates within a transition frequency of 2.5 MHz. The 2N3055G’s performance parameters and physical design make it suitable for high-power applications where space and thermal efficiency are critical. Its metal package also contributes to its durability and reliability in harsh environments, enhancing its suitability for applications requiring robust performance. The transistor is designed for through-hole mounting, facilitating easy integration into a wide range of electronic circuits.
Industry Applications for 2N3055G
The specific properties and capabilities of the 2N3055G transistor allow for its potential use across a broad spectrum of industries. Its high power capacity, combined with efficient heat dissipation, makes it a suitable component for various applications within these sectors. However, it is important to note that these industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Industrial Automation: Within industrial automation systems, the 2N3055G could potentially be used in motor control circuits, power regulation systems, and as switching components in automated machinery. Its high-power handling and efficiency in thermal management are vital for the reliability and longevity required in such applications.
- Consumer Electronics: In consumer electronics, this transistor might find its place in power supply units (PSUs) for various devices, audio amplifiers, and high-performance computing components, where efficient power management and dissipation are required.
- Aerospace and Defense: The robust design and high power handling capability of the 2N3055G make it a conceivable choice for aerospace and defense applications, particularly in power distribution systems, control units, and environmental monitoring equipment where operational reliability under extreme conditions is critical.
- Telecommunications: In the telecommunications industry, it might be utilized in RF power amplifiers, power management modules for telecommunications infrastructure, and in the switching circuits of base station equipment, where reliability and efficiency are paramount.
- Education and Research: This transistor is also suitable for experimental setups and educational kits, especially in physics and engineering laboratories, where students and researchers require reliable components for studying power electronics and semiconductor devices.
About onsemi
onsemi, the manufacturer of the 2N3055G, is a leading provider of semiconductor solutions, with a focus on efficient power management, intelligent sensing, and connectivity for energy-conscious applications. Within the realm of transistors, and specifically in the category of Power Bipolar Transistors, onsemi has established a significant presence, offering a wide range of products designed for various high-power and high-efficiency applications. The 2N3055G is among the offerings that embody onsemi’s commitment to innovation, reliability, and environmental sustainability. By leveraging advanced semiconductor technologies, onsemi ensures that its components, including other similar parts to the 2N3055G, meet the stringent requirements of the modern electronic industry, thereby enabling progress in a multitude of sectors.
Where to Find 2N3055G by onsemi
To procure the 2N3055G transistor, it’s advisable to conduct thorough research on our site, findchips.com, which aggregates up-to-date information on stock levels, pricing, and availability from multiple distributors. For those looking into alternatives or similar parts to the 2N3055G, exploring our listings under Power Bipolar Transistors can provide a wider range of options that might be offered by onsemi or other manufacturers. Historically, distributors such as Vyrian, EBV Elektronik, Avnet Silica, and Mouser Electronics have carried the 2N3055G, but it’s crucial to visit findchips.com to get current stock levels and pricing.