Overview of LM2596TVADJG by onsemi
The LM2596TVADJG is a versatile and efficient buck regulator with a switching capacity that is designed to step down voltage efficiently in various applications. Manufactured by onsemi (formerly known as ON Semiconductor), this component operates as a voltage-mode DC/DC converter with a high input voltage range from 4.5V to 40V. Its topology allows it to support adjustable output voltage from 1.23V to 37V, catering to a wide range of needs while maintaining energy efficiency.
Its package, a TO-220 5 lead offset, is suitable for through-hole mounting, making it easy to integrate into a variety of PCB layouts. The part features a switching frequency of up to 180 kHz and can sustain a maximum output current of 7.5A, although it is optimally designed for 3A output under most conditions. Additionally, it highlights onsemi’s commitment to environmental friendliness, being lead (Pb) free and RoHS compliant, albeit with a note on non-compliance to REACH.
The part is currently marked as “active” in its lifecycle, with a factory lead time of 20 weeks and 4 days, as per the latest available data. This factor is crucial for project planning and procurement strategies in engineering and manufacturing processes.
Industry Applications for LM2596TVADJG
Switching Regulator or Controllers like the LM2596TVADJG find their utility across a broad spectrum of industries due to their versatility, efficiency, and reliability in voltage regulation. However, it’s important to note that the suitability of LM2596TVADJG for specific applications needs careful analysis and verification by engineering and design teams to ensure adherence to industry standards and application requirements.
- Consumer Electronics: Devices such as laptop power supplies, LED drivers, and small home appliances could potentially utilize LM2596TVADJG for its efficient voltage regulation, especially for products that require adjustable voltage outputs within the regulator’s capacity.
- Telecommunications: This sector’s demand for reliable and efficient power management solutions can be supported by LM2596TVADJG, specifically in telecom infrastructure where power efficiency and thermal management are critical.
- Computing and Data Storage: Servers and storage units that necessitate stable and efficient power supply circuits might employ LM2596TVADJG for its high efficiency in stepping down voltages, supporting the power requirements of CPUs, GPUs, and memory modules.
- Industrial Automation: The robustness and efficiency of LM2596TVADJG make it potentially suitable for power regulation in automated machinery and control systems, where steady power supply is requisite for accuracy and reliability.
- Automotive: Given its operating temperature range and capacity to handle varying input voltages, LM2596TVADJG could find applications in vehicle power systems, although this is contingent on further validation against automotive industry standards.
These potential industry applications are conceptual/illustrative and underscore the need for comprehensive evaluation by professional teams to ensure compliance and suitability.
About onsemi
onsemi is a leading semiconductor solutions provider that advances innovative power and sensing technologies. Their portfolio in the domain of Power Circuits, particularly in Switching Regulator or Controllers, demonstrates their commitment to delivering energy-efficient solutions that help create a smarter, greener, and more connected world.
The company manufactures an array of similar parts alongside the LM2596TVADJG, catering to varying specifications and requirements in power conversion and management. Their products are designed with a focus on minimizing power loss and improving efficiency, applicable across consumer, automotive, industrial, and telecommunication sectors. This makes onsemi not just a manufacturer but a contributor to power-efficient solutions in the electronics industry.
Where to Find LM2596TVADJG by onsemi
To purchase or research the LM2596TVADJG and explore comparable Switching Regulator or Controllers, findchips.com provides a comprehensive and current overview of stock levels, pricing, and available distributors. Historically, it has been available from distributors such as EBV Elektronik, Avnet Silica, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, visiting findchips.com ensures you get the latest information on availability and competitive pricing from various distributors.