Overview of TQ2SA-5V-Z by Panasonic Electronic Components
The TQ2SA-5V-Z is a signal relay from Panasonic Electronic Components, designed for surface mount technology applications. This part is distinctive for its DPDT (Double Pole Double Throw) contact configuration, allowing the relay to switch between two circuits. The relay operates with a 5VDC coil voltage, drawing a coil current of 0.028A, and has a coil power rating of 140mW. The contacts are capable of switching up to 2A at 220VDC, making the TQ2SA-5V-Z suitable for both AC and DC outputs. As a power/signal relay, it falls under the Power/Signal Relays subcategory, which is designed to control signal or power circuits within electronic devices. The relay features a non-latching coil, solder terminals for connection, and adheres to RoHS compliance, thus excluding the use of certain hazardous materials in its manufacture.
This component is characterized by its low profile, with physical dimensions of 14mm in length, 9mm in width, and a height of 5.6mm, making it an excellent choice for applications where space is a premium. The TQ2SA-5V-Z is designed for reliability and durability, supporting an electrical life of 100,000 cycles under specified conditions. Furthermore, its construction includes contacts plated with gold over end material of silver, ensuring low contact resistance (50mΩ) and high insulation resistance (1GΩ), which are critical properties for signal relay applications.
Industry Applications for TQ2SA-5V-Z
The versatility and performance characteristics of the TQ2SA-5V-Z means it potentially fits a wide range of industry applications, although these are conceptual applications that require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Possible use cases include:
- Consumer Electronics: The relay might be integrated into devices such as smart home systems, where its ability to switch between AC and DC outputs can be utilized to control various domestic devices or power supply circuits.
- Telecommunications: Its small form factor and high reliability make it potentially suitable for switching applications in telecommunications equipment, where reliable signal transmission is critical.
- Industrial Automation: The TQ2SA-5V-Z could be used in control systems for machinery or production lines, where its high insulation resistance and ability to handle AC and DC signals can be leveraged to control sensors, actuators, or other electronic components.
- Computing and Data Storage: In servers and data centers, the relay might be applied to manage power distribution or signal routing within the equipment, ensuring stable operation and data integrity.
Note that these potential industry applications are only illustrative and require validation by relevant professionals.
About Panasonic Electronic Components
Panasonic is a globally recognized manufacturer of electronic components, known for its high-quality and reliable products. In the realm of Relays, Panasonic offers a diverse portfolio, including Power/Signal Relays, among which the TQ2SA-5V-Z stands out for its compact design and efficient performance. Panasonic Electronic Components are designed with the aim of providing innovative solutions to a wide range of industries, including automotive, healthcare, industrial automation, and consumer electronics. Their relays, including similar parts to the TQ2SA-5V-Z, are widely appreciated for their durability, reliability, and the company’s commitment to environmental sustainability, especially reflected in their RoHS compliant products.
Where to Find TQ2SA-5V-Z by Panasonic Electronic Components
To source the TQ2SA-5V-Z, or to explore alternatives, we recommend starting your search at findchips.com. Here, you can find up-to-date stock levels, pricing from various distributors, and compare options. Historically, the TQ2SA-5V-Z has been available from distributors such as Win Source Electronics, Master Electronics, LCSC, and DigiKey, among others. However, to ensure availability and competitive pricing, visit findchips.com for real-time information on this part and other Power/Signal Relays.