Overview of MT25QL512ABB8E12-0AAT by Micron Technology Inc.
The MT25QL512ABB8E12-0AAT is a high-performance Flash memory device designed by Micron Technology Inc., featuring a storage capacity of 512 Mbit with a serial interface for communication. It operates over an industrial temperature range of -40 to 105°C and is compliant with the automotive industry’s AEC-Q100 standard, making it suitable for a variety of demanding applications. This device is organized as 64Mx8, uses a SPI (Serial Peripheral Interface), and comes in a compact 24-pin TBGA (Thin Ball Grid Array) package. This Flash memory supports a maximum clock frequency of 133 MHz, offering high-speed read capabilities which are critical for modern, high-performance applications.
Among its numerous features, the MT25QL512ABB8E12-0AAT offers a supply voltage range from 2.7V to 3.6V, with a nominal supply voltage of 3V, ensuring compatibility with a broad range of electronic circuits and systems. It also boasts a low standby current of 0.0005 A and operational supply current of 0.085 mA, contributing to energy-efficient designs. With hardware and software write protection, durability is ensured through 100,000 write/erase cycles, along with data retention time of a minimum of 20 years, highlighting its reliability and longevity in critical applications. Introduced on June 17, 2016, and currently in an active part life cycle, it adheres to stringent environmental standards, including RoHS and REACH compliance.
Industry Applications for MT25QL512ABB8E12-0AAT
Given the part’s technical attributes and compliance with industry standards, MT25QL512ABB8E12-0AAT potentially suits a wide range of applications across various industries. It’s important to note that these applications are conceptual and would require further evaluation from engineering and design teams to ensure compliance with specific requirements and standards.
- Automotive: Its AEC-Q100 compliance means that it could potentially find application in automotive systems such as infotainment, advanced driver-assistance systems (ADAS), and vehicle telematics. The wide temperature range and reliability under harsh conditions make it suitable for use in automotive environments.
- Industrial Automation: For applications requiring data logging, sensor data storage, or firmware code storage in industrial automation systems, its high endurance, and wide operating temperature range ensure reliable operation in industrial settings.
- Consumer Electronics: This Flash memory could be used in portable electronics, such as digital cameras, gaming devices, and smart watches, where its high-speed data access and low power consumption are critical.
- Computing and Data Storage: In the realm of computing, particularly for solid-state drives (SSDs) or as firmware storage in peripheral devices, its high-speed interface and reliability are key benefits.
- Aerospace and Defense: While not specifically mentioned to meet military standards, devices like the MT25QL512ABB8E12-0AAT, by virtue of their reliability and operational temperature range, could potentially be considered for non-critical aerospace or defense applications where industrial-grade components are permissible.
Note: The potential industry applications mentioned are purely illustrative and necessitate comprehensive analysis and verification by engineering teams to meet specific application requirements and adhere to industry standards.
About Micron Technology Inc.
Micron Technology Inc. is a global leader in memory and storage solutions, providing a wide array of products across DRAM, NAND, NOR, and 3D XPoint memory. In the specific realm of Flash Memories, Micron has established a strong portfolio that includes a variety of serial and parallel NOR and NAND Flash memories, catering to a broad spectrum of applications from embedded to automotive sectors. Their commitment to innovation, reliability, and quality underpins the trust that designers and engineers place in Micron’s products, including the MT25QL512ABB8E12-0AAT, for critical and demanding applications.
Where to Find MT25QL512ABB8E12-0AAT by Micron Technology Inc
For those looking to procure the MT25QL512ABB8E12-0AAT, or to find alternate Flash Memories that might be offered by Micron Technology Inc or other manufacturers, it is advisable to research on findchips.com. This platform provides up-to-date stock levels, pricing from various distributors, and comprehensive part data. Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, Perfect Parts Corporation, and Chip1Cloud, among others such as Avnet, Arrow Electronics, Mouser Electronics, DigiKey, and Newark. However, for the most current stock availability and pricing, visiting findchips.com is recommended.