STR912FAW47X6 by STMicroelectronics

Overview of STR912FAW47X6 by STMicroelectronics

The STR912FAW47X6 microcontroller, manufactured by STMicroelectronics, is a versatile and powerful component designed to deliver robust processing capabilities for a wide array of applications. At its core, the device operates on an ARM966E-S™ processor, making it capable of executing both 16 and 32-bit instructions which enhances its efficiency and performance. It boasts a maximum operating frequency of 96MHz, making it suitable for applications requiring high-speed data processing and real-time operations.

Equipped with an extensive set of peripherals, the STR912FAW47X6 includes Ethernet, USB, and CAN interfaces, allowing for versatile connectivity options. Additionally, it provides four timers, an ADC (Analog to Digital Converter), RTC (Real Time Clock), and DMA (Direct Memory Access) channels, enhancing its utility in complex digital systems. The microcontroller also offers a generous 2MB of program memory and comes in an LQFP-128 package. Its data bus width is 32 bits, emphasizing its capability to handle large volumes of data effectively.

This component is compliant with RoHS (Restriction of Hazardous Substances), highlighting STMicroelectronics’ commitment to environmental safety. Although classified as obsolete per its lifecycle status, the STR912FAW47X6 remains relevant for several industrial applications, especially where its specific feature set aligns with the operational needs. As a product in the subcategory of Microcontrollers, this device integrates advanced features that support sophisticated designs, underscoring the technological innovation of STMicroelectronics in the field of microcontroller development.

Industry Applications for STR912FAW47X6

The versatile features of the STR912FAW47X6 microcontroller make it potentially suitable for an array of industry applications. These include, but are not limited to, the following sectors:

  • Industrial Automation: Its high processing speed, coupled with multiple communication interfaces, might make it a good fit for managing complex automation systems where real-time data processing and connectivity are crucial.
  • Consumer Electronics: The microcontroller could potentially be used in smart home devices or other consumer electronics that require robust control systems with Ethernet and USB connectivity capabilities for user interface purposes.
  • Telecommunications: Given its built-in Ethernet capabilities, the STR912FAW47X6 could be utilized in networking equipment such as routers and switches where reliable data throughput and processing are needed.
  • Computing and Data Storage: The device’s powerful processing capabilities and memory resources might make it suitable for use in embedded computing systems or IoT gateways, where handling vast amounts of data efficiently is paramount.

Note that the potential industry applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs, manufactures, and markets a broad spectrum of electronic components, with a particular focus on Microcontrollers and Processors. The company’s prowess in microcontroller development is exemplified through products like the STR912FAW47X6 among others. As a part of their extensive product portfolio, STMicroelectronics offers cutting-edge microcontrollers that cater to a wide range of applications including automotive, industrial, and consumer markets.

STMicroelectronics is recognized for its commitment to innovation and sustainability, continually advancing technology in microelectronics to meet the evolving demands of the electronics industry. The company’s commitment to quality and environmental management has made it a preferred choice for engineers and designers seeking reliable and advanced microcontroller solutions.

Where to Find STR912FAW47X6 by STMicroelectronics

For those looking to procure the STR912FAW47X6 microcontroller, findchips.com is an invaluable resource. The site offers comprehensive information on the current stock levels and pricing from a multitude of distributors. While historically, this part has been available at distributors such as Newark, to get the most accurate and up-to-date information, potential buyers are advised to visit findchips.com.

Furthermore, for those seeking alternatives or similar microcontrollers offered by STMicroelectronics or other manufacturers, the Microcontrollers section on findchips.com provides a broad selection of components that could meet or exceed the requirements of your specific application. It facilitates easy comparison between the STR912FAW47X6 and other similar parts in terms of features, pricing, and availability, ensuring that you make the most informed procurement decision.

Compare pricing for STR912FAW47X6 and other Microcontrollers / Microcontrollers and Processors at findchips.com