Overview of EMK105BJ105KV-F by TAIYO YUDEN
The EMK105BJ105KV-F is a Ceramic Capacitor designed for general purpose applications, featuring a capacitance of 1µF with a voltage rating of 16V. Adhering to the X5R dielectric characteristic, this capacitor provides a stable capacitance across a wide temperature range of -55ºC to +85ºC, making it a reliable choice for various electronic circuits. Housed in a compact 0402 package (1 x 0.5 x 0.5 mm), it maximizes space efficiency on printed circuit boards (PCBs). This component guarantees a capacitance tolerance of ±10%, which is standard for many applications requiring moderate precision.
The Ceramic Capacitors category, to which this part belongs, is essential for various filtering, timing, and frequency circuitry applications. It features a matte tin (Sn) terminal finish with a nickel (Ni) barrier, ensuring good solderability and resistance to corrosion. TAIYO YUDEN’s EMK105BJ105KV-F is RoHS compliant and has a Pb-free designation, highlighting its environmental safety. This capacitor is also characterized by a multilayer structure, enhancing its reliability and performance in circuit designs. However, it is noted that this part’s life cycle code is “Not Recommended for new design,” which suggests that it might be at the end of its production life or that there are improved alternatives.
Industry Applications for EMK105BJ105KV-F
Given its characteristics, the EMK105BJ105KV-F could potentially serve a wide range of industries. Here are a few examples where it might be utilized, remembering that these possibilities need verification by engineering teams:
- Consumer Electronics: Potentially used in portable devices like smartphones, tablets, or wearable technologies. Its small size and temperature stability could be critical for devices that operate in various environmental conditions.
- Industrial Automation: Could be found in control systems, sensors, and actuators where precise timing and signal conditioning are necessary. The durability and operational temperature range might be advantageous for harsh industrial environments.
- Computing and Data Storage: Might serve in servers, data centers, and solid-state drives (SSDs) as part of power supply filters or in I/O interfaces, where stable electrical performance is crucial for system reliability.
- Telecommunications: Potentially useful in networking equipment, such as routers, switches, and base stations, where signal integrity can be significantly impacted by the capacitance stability over temperature variations.
- Smart Cities: Could be part of infrastructure monitoring systems or smart grid technologies, where long-term reliability and consistent performance in varying climatic conditions are vital.
Note that these potential industry applications are only conceptual illustrations and require thorough analysis by engineering and design teams to ensure adherence to specific standards and application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a renowned global manufacturer known for its wide range of electronic components, particularly specializing in capacitors. Within the field of Ceramic Capacitors, TAIYO YUDEN offers an extensive portfolio designed to meet the needs of a broad array of applications. The EMK105BJ105KV-F is just one example of TAIYO YUDEN’s commitment to delivering high-quality, reliable capacitors. The company has built a reputation for integrating innovative technology with their product offerings, focusing on advancing capacitor performance, miniaturization, and enhanced reliability.
TAIYO YUDEN’s capacitors are utilized in various sectors, including automotive, industrial, telecommunications, and consumer electronics, illustrating the brand’s versatility and the widespread applicability of its products. Besides the EMK105BJ105KV-F, TAIYO YUDEN manufactures capacitors that cater to specific functionalities such as high-frequency applications, power management, and electromagnetic interference (EMI) suppression, proving the company’s capability to influence the future of electronics through advanced component solutions.
Where to Find EMK105BJ105KV-F by TAIYO YUDEN
To secure the EMK105BJ105KV-F or explore similar Ceramic Capacitors, clients and businesses should utilize the resources available on findchips.com. This platform offers real-time data on stock levels, pricing, and distributor information. In the past, distributors such as Master Electronics, LCSC, Avnet Asia, and DigiKey have stocked this component. However, availability can fluctuate, and it is essential to check current stock via Findchips to ensure procurement success.
Findchips.com can also be used to discover alternative parts offered by TAIYO YUDEN or other manufacturers, catering to those seeking components with different specifications or for comparison shopping among various suppliers.