Overview of UMK316AB7475KL-T by TAIYO YUDEN
The UMK316AB7475KL-T is a high-quality ceramic capacitor manufactured by TAIYO YUDEN. It is designed to offer a capacitance of 4.7 µF with a 50V rated DC voltage, and it is specified within a ±10% capacitance tolerance. The component utilizes an X7R dielectric, which is known for its stability over a broad temperature range, remaining stable with a capacitance change of ±15% over the temperature range from -55ºC to +125ºC. This product comes in a 1206 (3216 metric) package, measuring 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, making it suitable for surface mount technology (SMT) applications.
This capacitor is part of TAIYO YUDEN’s M series and is designed for general-purpose applications. The X7R dielectric characteristic ensures reliable performance for circuits exposed to temperature variations. It is packaged on a 7-inch reel with a 4mm pitch embossed tape, facilitating automated assembly processes. The component is RoHS compliant, indicating it meets certain environmental standards by restricting the use of certain hazardous substances in its manufacturing. Notably, the UMK316AB7475KL-T is marked as not recommended for new designs, suggesting that while it remains a valid choice for existing applications, designers planning new projects should consult for newer alternatives. The current factory lead time for this part is 53 weeks and 4 days, highlighting the importance of planning for procurement in product life cycle management.
Industry Applications for UMK316AB7475KL-T
The UMK316AB7475KL-T could potentially find applications across a diverse range of industries. Its specifications and characteristics suggest it is suitable for a variety of general-purpose applications where temperature stability and capacitance value are critical. Below are some industries where this component might be particularly useful:
- Consumer Electronics: In consumer electronics, such as smartphones, tablets, and wearables, stable capacitance over temperature variations is crucial for performance reliability. The UMK316AB7475KL-T might be used in these devices due to its X7R dielectric material that maintains performance from -55ºC to +125ºC.
- Industrial Automation: Industrial control systems often operate in environments with fluctuating temperatures. Components with X7R characteristics, like the UMK316AB7475KL-T, could potentially be used in these settings to ensure consistent performance of control circuits and sensors.
- Computing and Data Storage: Computer servers and storage devices that operate around the clock require components with high reliability. The temperature stability and capacitance value of the UMK316AB7475KL-T might make it a suitable choice for power supply circuits in these systems.
- Telecommunications: Telecommunication equipment, including base stations and network devices, operates in various environmental conditions. The UMK316AB7475KL-T could potentially be used here for its stable capacitance over a wide temperature range, which is crucial for signal processing circuits.
- Automotive: With the stipulation that only parts meeting automotive industry standards such as AEC-Q100 should be considered, general-purpose capacitors like the UMK316AB7475KL-T might be used in non-critical applications within the automotive sector, provided they meet the necessary specifications and standards.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TAIYO YUDEN
TAIYO YUDEN is a leading global manufacturer of electronic components, particularly known for their expertise in the field of capacitors. Their extensive product range includes a variety of capacitors, among which UMK316AB7475KL-T and other Ceramic Capacitors stand out. TAIYO YUDEN is recognized for producing high-quality, reliable components that suit a wide range of applications, from consumer electronics to industrial equipment. Their capacitors, including multilayer ceramic capacitors (MLCCs), are highly appreciated for their performance, durability, and the technological advancements they incorporate. TAIYO YUDEN’s commitment to research and development continually drives innovation within their product lines, ensuring they meet the evolving needs of the technology sector.
Where to Find UMK316AB7475KL-T by TAIYO YUDEN
For those interested in purchasing the UMK316AB7475KL-T capacitor or researching similar products, findchips.com offers a comprehensive search and comparison tool. On FindChips, you can find current stock levels, pricing from various distributors, and detailed part information. Some distributors where the part has historically been available include New Advantage Corporation, Master Electronics, Mouser Electronics, and DigiKey. However, availability can fluctuate, so checking FindChips for up-to-date information is essential. Furthermore, for those looking for alternatives or other components offered by TAIYO YUDEN or different manufacturers, browsing the Ceramic Capacitors category might provide valuable insights and options.