Overview of C1608X5R1C475K080AC by TDK Corporation
The C1608X5R1C475K080AC is a Multilayer Ceramic Capacitor from TDK Corporation, known for its reliability and performance in various applications. This particular component is designed with a X5R temperature coefficient, providing stable electrical characteristics over a broad temperature range of -55 °C to +85 °C. With a capacitance value of 4.7 µF and a rated voltage of 16V, it fits well into compact electronic circuits due to its 0603 chip size (1.6 mm x 0.8 mm x 0.8 mm).
Additional features include a ±10% tolerance for both positive and negative variances, making it versatile for various design needs. The C1608X5R1C475K080AC is both RoHS and REACH compliant, adhering to current environmental and safety standards. It is also classified under the Pbfree Code Yes and has a JESD-609 Code e3. For those concerned with procurement timelines, as of the current writing, the factory lead time is listed as 25 weeks, 3 days. This component uses a Matte Tin (Sn) finish with a Nickel (Ni) barrier for its terminals, supporting its surface mount technology (SMT) package style for straightforward PCB assembly processes.
Industry Applications for C1608X5R1C475K080AC
Given the electrical properties and build of the C1608X5R1C475K080AC, this ceramic capacitor might find potential uses across a diverse range of industries. While these applications are conceptual and would need detailed analysis by engineering and design teams, some illustrative uses include:
- Consumer Electronics: Devices such as smartphones, tablets, and laptops could potentially incorporate this capacitor due to its compact size and reliability over a wide temperature range, which is crucial for the performance and longevity of these products.
- Industrial Automation: In control systems and sensors that require stable operation under fluctuating temperatures, the C1608X5R1C475K080AC’s X5R dielectric material could potentially offer the needed performance.
- Automotive: Given its reliability across a broad temperature spectrum, this component could possibly be utilized in electronic subsystems within vehicles, subject to further verification against automotive industry standards to ensure compliance and safety.
- Computing and Data Storage: Servers and storage devices, which require capacitors that can handle varying operational temperatures without losing performance, might find the C1608X5R1C475K080AC suitable for smoothing and filtering applications.
- Telecommunications: Telecommunication equipment, which demands high reliability and consistency in performance for signal processing, could potentially use this ceramic capacitor in its design to ensure clear communication signals.
Note that these potential industry applications are only illustrative and require verification from engineering and design teams to ensure compliance with specific industry standards and application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer within the electronic components industry, renowned for its extensive range of high-quality capacitors. Its lineup includes a variety of capacitors, but it is particularly well-known for its Ceramic Capacitors like the C1608X5R1C475K080AC. TDK’s commitment to innovation and quality has positioned it as a go-to choice for engineers and procurement specialists alike when it comes to reliable electronic parts for demanding applications. TDK Corporation continues to advance the state of capacitor technology, offering products that meet stringent requirements in terms of performance, reliability, and environmental sustainability.
Where to Find C1608X5R1C475K080AC by TDK Corporation
For individuals or organizations looking to source the C1608X5R1C475K080AC, findchips.com offers a comprehensive platform to check current stock levels and pricing from leading distributors worldwide. This part has historically been available from distributors such as New Advantage Corporation, Avnet Asia, Bristol Electronics, and TME, along with notable names like TTI, Quest Components, Avnet Americas, and DigiKey. It is important to note that stock availability and pricing can fluctuate, so visiting findchips.com ensures you receive the most up-to-date information. To explore alternatives or similar Ceramic Capacitors that might be offered by TDK Corporation or other manufacturers, the Ceramic Capacitors link can be a helpful resource in your procurement process.