C1608X7R1H103K080AA by TDK Corporation

Overview of C1608X7R1H103K080AA by TDK Corporation

The C1608X7R1H103K080AA by TDK Corporation is a multilayer ceramic capacitor (MLCC) that operates within a voltage range of 50V and has a capacitance value of 0.01 µF. With a tolerance of ±10% in capacitance value, it is designed to offer steady performance under a wide range of temperature conditions. This component is characterized by its X7R dielectric material, which ensures a ±15% change in capacitance with temperature, from -55 °C up to +125 °C. This particular capacitor comes in the compact 0603 package size, with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height, making it suitable for surface-mount technology (SMT) applications.

The part is also acknowledged for meeting various compliance standards including Pb-free and RoHS, ensuring it is suitable for use in environments where hazardous substances are regulated. Additionally, it is REACH compliant and carries an ECCN code of EAR99, along with an HTS code of 8532.24.00.20, reflecting its classification in international trade. Its terminal finish consists of matte tin (Sn) with a nickel (Ni) barrier, enhancing its solderability and longevity in circuit applications.

Industry Applications for C1608X7R1H103K080AA

The versatile electrical and thermal characteristics of the C1608X7R1H103K080AA capacitor make it potentially suitable for a variety of industry applications. While these applications are illustrative, they emphasize the part’s flexibility but should be understood as conceptual only, requiring detailed analysis and verification by engineering and design teams to ensure compliance with specific industry standards and application requirements. The following are some conceivable industry applications:

  • Consumer Electronics: Potentially used in designing compact, high-performance electronics such as smartphones, tablets, wearables, and other consumer devices where space and reliability under varying environmental conditions are critical.
  • Telecommunications: This capacitor could possibly serve in telecommunication hardware, including base stations, routers, and switches, where stability over a broad temperature range is crucial for long-term reliability.
  • Computing and Data Storage: Ideal for deployment in servers, SSDs, and network storage devices, where consistent performance and thermal stability can aid in efficient data processing and storage solutions.
  • Industrial Automation: Might be well-suited for control circuits, sensors, and actuators in automated manufacturing lines, where durable and reliable components are vital for continuous operation.
  • Electronic Manufacturing: Could be applied in various stages of electronic assembly and testing equipment, especially where precise capacitance values are required for circuit verification and calibration purposes.

Note: It is essential for designers and engineers to thoroughly analyze these potential applications, taking into consideration the specific requirements of their projects, since these applications and the compatibility of the part with them are hypothetical and illustrative.

About TDK Corporation

TDK Corporation is a global leader in the electronic components industry, particularly known for its extensive range of capacitors. In the realm of Ceramic Capacitors, TDK offers a broad spectrum of products designed to cater to diverse demands across all sectors of electronics manufacturing. The company is notable for its commitment to innovation, quality, and reliability, with the C1608X7R1H103K080AA being just one example of TDK’s expertise in creating components that meet the stringent requirements of modern electronic devices. Their capacitors are highly regarded for their performance, durability, and variety, making them suitable for a wide array of applications, from basic consumer electronics to complex industrial systems.

Where to Find C1608X7R1H103K080AA by TDK Corporation

To source the C1608X7R1H103K080AA capacitor, findchips.com provides an effective platform for checking real-time stock levels and pricing from multiple distributors. It is the go-to resource for procurement teams and engineers looking for specific electronic components. For Ceramic Capacitors like this, FindChips offers detailed information on availability and options from various manufacturers, including TDK Corporation. Historically, this component has been available from distributors such as Component Electronics, Inc, Avnet Asia, Sensible Micro Corporation, and Bristol Electronics, among others. However, for the most current information on stock availability and competitive pricing, visiting FindChips is advisable.

Compare pricing for C1608X7R1H103K080AA and other Ceramic Capacitors / Capacitors at findchips.com