MPZ2012S300AT000 by TDK Corporation

Overview of MPZ2012S300AT000 by TDK Corporation

The MPZ2012S300AT000 is a ferrite bead chip designed for suppressing high-frequency noise in power lines. With a standard EIA 0805 package size, this ferrite bead offers an impedance of 30 Ohm at a maximum DC current rating of 6A, making it a suitable choice for various applications requiring noise suppression without significant signal loss. The part features maximum DC resistance of 0.01 Ohm, ensuring low power dissipation at high currents. This component is part of TDK’s MPZ series and is specified with an impedance tolerance of ±10 Ohm. Being RoHS compliant, the MPZ2012S300AT000 meets the current environmental standards for electronic components. Additionally, it’s noteworthy that this part is also compliant with the AEC-Q200 standard, indicating its suitability for use in automotive applications. With an operating temperature range from -55°C to +125°C, this component is designed to function in extreme conditions. The part is packaged as a chip bead with a construction suitable for surface mount technology, facilitating ease of integration into various circuit designs. TDK has designed the MPZ2012S300AT000 for use in a broad range of applications to filter out unwanted electromagnetic interference (EMI) and radio frequency interference (RFI) in electrical circuits.

Industry Applications for MPZ2012S300AT000

The MPZ2012S300AT000 is versatile in its applications across various industries, thanks to its high current rating, low resistance, and compliance with stringent standards like AEC-Q200. Though its potential applications are broad, it’s crucial to remind that these suggestions require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Automotive: Given its AEC-Q200 compliance, the MPZ2012S300AT000 could potentially find applications in automotive electronic systems for noise suppression in power lines feeding sensitive electronics such as engine control units (ECUs), infotainment systems, or Advanced Driver Assistance Systems (ADAS).
  • Consumer Electronics: Devices like smartphones, laptops, and tablets could utilize such ferrite beads to manage noise in power lines, improving the reliability and performance of these devices by ensuring cleaner power delivery to their critical components.
  • Industrial Automation: In automated manufacturing lines, the MPZ2012S300AT000 might be helpful in reducing electromagnetic interference that can lead to malfunction or inaccuracies in sensitive sensors and control units, hence maintaining system integrity and performance.
  • Telecommunications: This ferrite bead could also be applicable in telecommunications equipment where it might contribute to reducing noise on power lines, ensuring higher signal quality and reliability in communication devices and infrastructure.
  • Computing and Data Storage: Servers and data storage devices might benefit from the noise suppression capabilities of the MPZ2012S300AT000, potentially enhancing the reliability and performance of these systems in data centers.

It’s important to note that these potential industry applications are only conceptual/illustrative and require thorough testing and validation for specific use cases.

About TDK Corporation

TDK Corporation is a leading manufacturer of electronic components, leveraging advanced materials technology, world-class manufacturing processes, and a broad product portfolio to serve a myriad of market sectors. With a particular strength in Data Line Filters and filters, TDK has established itself as a provider of high-quality, reliable components. The MPZ2012S300AT000 is an example of TDK’s commitment to offering components that meet the stringent requirements of modern electronic devices and systems. TDK’s portfolio extends beyond simple components to include sensors, power supplies, and batteries, among other electronic solutions. However, their expertise in the domain of electromagnetic interference (EMI) suppression and signal filtering, as demonstrated by their range of ferrite beads including the MPZ2012S300AT000, showcases their commitment to addressing the complex challenges of electronic noise in today’s technology-intensive environments.

Where to Find MPZ2012S300AT000 by TDK Corporation

For those looking to procure the MPZ2012S300AT000, findchips.com offers a powerful resource to research and compare availability and pricing from various distributors. This component, along with other Data Line Filters, can be found through our platform. Historically, distributors such as Win Source Electronics, New Advantage Corporation, Avnet Asia, and Mouser Electronics have stocked this part. However, inventory levels and pricing are subject to change, and as such, it is recommended to visit findchips.com for current stock levels and pricing from a comprehensive list of distributors.

Compare pricing for MPZ2012S300AT000 and other Data Line Filters / Filters at findchips.com