Overview of SR05.TCT by Semtech Corporation
The SR05.TCT is a Transient Voltage Suppressor Diode designed for protecting electronic circuits from voltage spikes and surges. Manufactured by Semtech Corporation, this component is specified with a 5V operating voltage and a power dissipation capacity of 500W, making it highly efficient for safeguarding sensitive electronics. It features a unidirectional configuration within a Silicon diode element, encapsulated in a TO-253AA, SOT-143 case style, which is a lead-free, 4-pin small outline package. With a clamping voltage maximum of 20V and a nominal breakdown voltage of 6V, the SR05.TCT is engineered to provide reliable voltage suppression. Additionally, it is noteworthy for its low capacitance value of 3pF, tailoring it for applications requiring minimal signal distortion. This component is marked for its adherence to current environmental standards, being both Pb-free and RoHS compliant. As parts of the broader category of Transient Suppressors, SR05.TCT stands out for its robust power handling and precise operating characteristics.
Industry Applications for SR05.TCT
Note: The potential industry applications outlined below are conceptual illustrations only and should be validated for specific use by engineering and design teams to confirm adherence to industry standards and requirements.
- Telecommunications: The SR05.TCT might potentially be used to protect sensitive telecommunication equipment such as modems, routers, and transceivers from voltage transients. Its low capacitance could minimize signal distortion, crucial for maintaining the integrity of data transmission.
- Consumer Electronics: In consumer electronics like smartphones, laptops, and tablets, the use of the SR05.TCT could possibly extend the lifespan of these devices by protecting them from voltage spikes. Its small form factor and high power dissipation capacity are advantageous for the compact electronics designs prevalent in this industry.
- Computing and Data Storage: Server farms and data centers, constantly at risk from electrical anomalies, could potentially employ SR05.TCT diodes to safeguard critical data storage solutions and computing infrastructure. Its capability to handle significant power surges can be essential for preventing data loss and hardware damage.
- Industrial Automation: In industrial automation settings, the SR05.TCT might be used to protect control systems and sensors from industrial electrical surges, potentially preventing costly downtimes and equipment failures. Its robust design is suitable for the harsh electrical environments often found in these applications.
- Electronic Manufacturing: During the testing and manufacturing of electronic components and devices, the utilization of SR05.TCT could possibly help in protecting test equipment and the devices being manufactured from unexpected electrical surges, thus ensuring product quality and consistency.
It’s important for application teams to conduct thorough analyses and verify the component’s compatibility with specific requirements, given that these applications depend heavily on adhering to precise electrical standards.
About Semtech Corporation
Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. The company is particularly well-regarded in the field of protection devices, including transient voltage suppressors, where they offer a range of products designed to protect electronic circuits from over-voltage transients. SR05.TCT is a testament to Semtech’s commitment to producing high-quality, reliable components that meet the rigorous demands of modern electronic devices and systems. Further showcasing their expertise, Semtech’s portfolio in Transient Suppressors encompasses a variety of devices with different clamping voltages, package types, and power ratings to cater to a wide range of applications. Their products, including SR05.TCT, are designed with a focus on innovation, performance, and environmental compliance, making Semtech a preferred choice for engineers and procurement professionals alike.
Where to Find SR05.TCT by Semtech Corporation
For procurement professionals and engineers seeking to acquire the SR05.TCT component, a comprehensive search on findchips.com is advisable to view current stock levels and pricing. This platform allows users to compare offerings from multiple distributors conveniently. Historically, the part has been available at distributors including Symmetry Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC, among others. To explore alternatives or find the SR05.TCT from Semtech Corporation or other manufacturers, users can also refer to the Transient Suppressors page for a comprehensive listing of similar parts.