Overview of C3225X7R1H106M250AC by TDK Corporation
The C3225X7R1H106M250AC by TDK Corporation is a multilayer ceramic capacitor (MLCC) that operates with a capacitance of 10 µF. It is designed to withstand a rated (DC) voltage up to 50V. Characterized by its X7R dielectric material, this capacitor offers a stable capacitance over a wide range of temperatures (-55°C to +125°C), with a temperature coefficient of 15% ppm/°C. This makes it a reliable choice for filtering, decoupling, and noise suppression in electronic circuits.
Its surface mount design, in the 1210 package size, allows for a compact footprint on printed circuit boards, ideal for high-density applications. With dimensions of 3.2 mm in length, 2.5 mm in width, and 2.5 mm in height, it fits into tight spaces without compromising performance. The component is RoHS compliant, ensuring it meets the latest environmental standards for electronic components. Additionally, it features a Matte Tin (Sn) with Nickel (Ni) barrier terminal finish, which is crucial for a robust soldering process and long-term reliability.
It is noteworthy that, as of the current writing, the part is listed with a “Not Recommended” life cycle code on findchips.com, suggesting there might be newer, preferable alternatives for future designs. Nonetheless, for existing designs or specific applications where the performance characteristics of the C3225X7R1H106M250AC are crucial, it remains a viable option. The factory lead time is reported to be 36 weeks, indicating potential waiting times for order fulfillment.
Industry Applications for C3225X7R1H106M250AC
The versatile features of the C3225X7R1H106M250AC make it a potential candidate for various applications across multiple industries. It’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are some of the industries where devices like the C3225X7R1H106M250AC might be utilized:
- Consumer Electronics: This capacitor could potentially be used in devices such as smartphones, tablets, and laptops for power management, signal filtering, and stabilization due to its compact size and stable electrical characteristics over a wide temperature range.
- Automotive: Given its stable temperature characteristics and reliability, the C3225X7R1H106M250AC might find applications in vehicle electronic systems, navigation, infotainment, and ADAS (Advanced Driver-Assistance Systems), provided that the specific design adheres to automotive standards.
- Industrial Automation: In the realm of industrial machinery and automated systems, this capacitor could possibly serve in control circuitry, power supply units, and sensor interfaces, where stable operation in varying environmental conditions is crucial.
- Telecommunications: Communication equipment such as transceivers, base stations, and networking devices could potentially benefit from this type of capacitor for signal processing, noise suppression, and power stabilization tasks.
- Aerospace and Defense: Although specific military standards are not mentioned, devices with similar properties to the C3225X7R1H106M250AC might be suitable for aerospace and defense applications, where high reliability and operation across extreme temperature ranges are valued.
About TDK Corporation
TDK Corporation is a prominent global manufacturer of electronic components, known for its extensive range of capacitive solutions. Within the realm of capacitors, particularly Ceramic Capacitors, TDK has established a reputation for quality, innovation, and reliability. The C3225X7R1H106M250AC is part of TDK’s broad portfolio of ceramic capacitors, which includes a variety of sizes, capacitances, and voltage ratings to cater to a wide array of applications.
TDK’s expertise in ceramic capacitor technology is backed by years of research, development, and manufacturing excellence. The company continually invests in improving their products, incorporating advanced materials and state-of-the-art manufacturing processes, to meet the evolving needs of the electronics industry. This commitment to quality and innovation makes TDK capacitors, including the C3225X7R1H106M250AC and similar parts, a trusted choice for engineers and procurement specialists worldwide.
Where to Find C3225X7R1H106M250AC by TDK Corporation
For those looking to purchase the C3225X7R1H106M250AC ceramic capacitor, our platform, findchips.com, offers a convenient way to search for and compare electronic components. By researching on findchips.com, users can find Ceramic Capacitors and explore alternate parts to C3225X7R1H106M250AC that might be offered by TDK Corporation or other manufacturers.
In the past, the part has been available at distributors such as Perfect Parts Corporation, New Advantage Corporation, Avnet Abacus, and Sensible Micro Corporation, among others. However, for up-to-date stock levels, pricing, and potential alternatives, it is recommended to check findchips.com directly.