Overview of SN74LVC1G14DRLR by Texas Instruments
The SN74LVC1G14DRLR by Texas Instruments is a single, 1.65-V to 5.5-V inverter featuring Schmitt-Trigger inputs, encapsulated in a small-outline, very thin profile-5 (SOT-553) package. This component is designed to accommodate a wide range of supply voltages, from 1.65V to 5.5V, making it versatile for various logic-level applications. The device operates over an ambient temperature range of -40 to 125°C, which qualifies it for use across a broad spectrum of environmental conditions.
This particular model is part of the LVC family, representing low-voltage CMOS technology that offers the benefit of lower power consumption alongside high-speed operation. It features a single input and a propagation delay of approximately 11 ns, indicating its responsiveness for high-speed signal processing tasks. The SN74LVC1G14DRLR is capable of delivering a maximum output current of 32 mA and has a moisture sensitivity level of 1, underlining its robustness for surface mount technology applications.
In addition to its technical prowess, the SN74LVC1G14DRLR boasts environmental compliance with Pb-free and RoHS standards, ensuring suitability for use in applications demanding eco-friendly components. The part’s package and terminal are finished with a combination of nickel, palladium, gold, and silver, offering enhanced reliability and connectivity.
Industry Applications for SN74LVC1G14DRLR
The versatility and performance characteristics of the SN74LVC1G14DRLR lend it to potential use across a wide array of industries. While the following examples highlight some of these applications, it is crucial to note that these potential industry uses are illustrative and require thorough analysis by engineering and design teams for conformity to specific applications and adherence to industry standards.
- Consumer Electronics: The SN74LVC1G14DRLR could potentially be utilized in a variety of consumer electronics where signal integrity is crucial, including smart home devices, wearables, and portable media players. Its low power consumption and high-speed signal processing capabilities are particularly advantageous for battery-powered applications.
- Industrial Automation: In the realm of industrial automation, this component might find application in control systems and sensors, where accurate signal processing and low voltage operation are necessary. Its robust operating temperature range also supports the demands of industrial environments.
- Computing and Data Storage: Given the part’s fast propagation delay and low power draw, it could potentially serve in computing and data storage devices, such as solid-state drives (SSDs) and memory modules, to optimize power efficiency and data integrity.
- Telecommunications: The SN74LVC1G14DRLR might also be suitable for telecommunications equipment, including networking gear and modems, where signal conditioning at low voltage levels is essential for reliable data transmission and reception.
- Automotive: Although not specifically qualified for automotive standards like AEC-Q100, components like the SN74LVC1G14DRLR could potentially be used in non-critical automotive applications requiring low-voltage logic circuitry, subject to rigorous validation to meet automotive industry standards.
Note: These potential industry applications are conceptual/illustrative and require verification for compliance with industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) has a rich history of engineering innovation in the semiconductor industry, especially within the realm of logic circuits and gate functions. Their commitment to developing advanced technology in Gates and broad logic portfolios is well-documented. The SN74LVC1G14DRLR is a testament to TI’s dedication to providing high-quality, reliable components that cater to a wide range of electronic applications. Texas Instruments is known for its focus on innovation, quality, and sustainability. In addition, Texas Instruments manufactures a variety of similar parts, adhering to the same high standards of performance and reliability, making them a go-to manufacturer for components across the logic spectrum.
Where to Find SN74LVC1G14DRLR by Texas Instruments
For those looking to procure the SN74LVC1G14DRLR, a reliable starting point is findchips.com. This platform offers up-to-date information on stock levels and competitive pricing from various distributors. Historically, distributors such as Win Source Electronics, Perfect Parts Corporation, CHIPMALL.COM LIMITED, Chip1Stop, and Ameya Holding Limited have stocked this component, though current availability and pricing can better be assessed directly through FindChips. Additionally, for those seeking alternate parts or different specifications, FindChips provides a comprehensive listing of Gates that might offer solutions from Texas Instruments or other leading manufacturers.