Overview of AC0402FR-071KL by YAGEO Corporation
The AC0402FR-071KL is a fixed resistor, employing a metal glaze/thick film technology, provided by YAGEO Corporation, one of the industry leaders in resistor manufacturing. This component has a resistance value of 1Kohm, with a tolerance of ±1%, and operates with a power rating of 0.063W. The resistor is designed for surface mounting, following the 0402 package size. It is compliant with RoHS, signifying adherence to strict environmental standards. Specifically designed for high precision applications, it supports a voltage of 50V and features a temperature coefficient of 100 ppm/°C, making it suitable for a variety of electronic applications requiring accurate resistance.
This resistor is noted for its construction quality, given the metal glaze/thick film technology, ensuring stable performance over its operating temperature range of -55 °C to +155 °C. It is encapsulated in a rectangular, surface-mount package measuring 1 mm in length, 0.5 mm in width, and 0.32 mm in height, making it a compact option for densely packed PCBs. The AC0402FR-071KL is further characterized by its “Laser Trimble” additional feature, a process which enhances precision in resistance value.
The part remains active in the product lifecycle and is compliant with the AEC-Q200 standard, indicating its reliability in automotive applications, though one should always verify its suitability against the specific requirements of their application.
Industry Applications for AC0402FR-071KL
The versatility and high-performance characteristics of the AC0402FR-071KL make it potentially suitable for a wide range of industry applications. Note that these potential applications are conceptual and would require further analysis and verification by engineering and design teams.
- Consumer Electronics: Potentially used in devices such as smartphones, tablets, or wearables, where stable and precise resistance is crucial for the functionality and longevity of the product.
- Computing and Data Storage: Within motherboards, RAM modules, or power supply units, offering reliable performance amidst varying operational temperatures and voltage requirements.
- Automotive: Given its AEC-Q200 compliance, it might be used in automotive electronics where robustness and reliability are paramount, possibly in engine control units, GPS systems, or entertainment systems.
- Industrial Automation: In control circuits, sensors, or communication modules that require high precision resistance to ensure the accuracy and stability of automated processes.
- Telecommunications: This resistor could be involved in the manufacturing of components for network hardware, such as routers or switches, where consistent performance across a range of temperatures is vital.
It is important to remember that these are illustrative use cases, and implementing the AC0402FR-071KL in real-world applications necessitates thorough validation to comply with industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a global leader in the manufacturing of passive components, with a significant emphasis on resistors. The company has established a reputation in the production of various resistors, including those constructed with metal glaze/thick film technologies. YAGEO’s offerings, such as the AC0402FR-071KL, are part of an extensive range of resistors designed to meet the needs of various applications, from consumer electronics to industrial and automotive systems. YAGEO’s commitment to quality, as evidenced by compliance with international standards (such as RoHS and AEC-Q200 for specific parts), ensures reliability and performance in diverse conditions. YAGEO continuously innovates, providing advanced solutions in resistors that cater to the changing demands of technology and industry.
Where to Find AC0402FR-071KL by YAGEO Corporation
To procure the AC0402FR-071KL, professionals in engineering and procurement are recommended to explore findchips.com. This platform provides detailed insights into stock availability, competitive pricing, and current distributors, ensuring an efficient and informed purchasing process. For those considering alternatives or seeking similar components, findchips.com also hosts a comprehensive selection within the Metal Glaze/Thick Film Resistors subcategory, featuring products from YAGEO Corporation and other leading manufacturers.
Historically, the part has been available from multiple distributors including Perfect Parts Corporation, Ozdisan Elektronik, Ameya Holding Limited, and DigiKey, among others. However, given fluctuations in stock and market demands, it is most prudent to check on findchips.com for the most up-to-date information regarding availability and pricing from a wide range of distributors.