Overview of RC0402FR-0715KL by YAGEO Corporation
The RC0402FR-0715KL by YAGEO Corporation is a fixed resistor specializing in metal glaze/thick film technology. It has a power rating of 0.0625W, a resistance of 15,000 Ohms (15KΩ), a voltage rating of 50V, and a tolerance of ±1%. Its temperature coefficient is specified at 100 ppm/°C, which provides a stable performance over a broad temperature range. Encased in a compact 0402 chip package, this resistor offers a surface mount design suitable for high-density electronic assemblies. These resistors are RoHS compliant, highlighting YAGEO’s commitment to environmentally friendly manufacturing practices. Additional features include a laser trimmable capability for precise resistance adjustment, operating temperatures ranging from -55 °C to +155 °C, and a rectangular construction with wraparound terminal shape, all underpinned by metal glaze/thick film technology. The RC0402FR-0715KL is an active component, signifying its ongoing production and availability in the electronics market.
Industry Applications for RC0402FR-0715KL
The RC0402FR-0715KL is an adaptable component that could potentially find its way into a variety of industry applications. Here are a few illustrative examples:
- Consumer Electronics: Devices like wearable technology, smartphones, and portable gaming systems could utilize the RC0402FR-0715KL for its compact size and reliability under varying environmental conditions.
- Industrial Automation: In automated manufacturing processes, this resistor might be found in control systems requiring precise resistance values to ensure accurate operations, benefiting from its stable performance over a wide temperature range and tolerance.
- Computing and Data Storage: Given its small size and reliable performance, the RC0402FR-0715KL could potentially be used in servers and SSDs where space is at a premium but high performance is required.
- Telecommunications: This resistor might be integrated into networking gear such as routers and switches, where precise component values are crucial for maintaining signal integrity across a range of temperatures.
- Electronic Manufacturing: Due to its general-purpose nature and RoHS compliance, this resistor can be a staple in PCB manufacturing for a myriad of electronic devices, exemplifying its flexibility and adherence to industry environmental standards.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About YAGEO Corporation
YAGEO Corporation stands as a prominent manufacturer in the electronics industry, particularly noted for its comprehensive portfolio of resistor products, including a broad assortment of Metal Glaze/Thick Film Resistors like the RC0402FR-0715KL. YAGEO has cultivated a robust reputation for reliability, technological innovation, and the ability to meet diverse market demands. The company’s product range covers various resistor types, which are integral components across a multitude of electronic applications. YAGEO consistently invests in research and development to push the boundaries of resistor technology, ensuring they cater to the evolving needs of modern electronics design.
Where to Find RC0402FR-0715KL by YAGEO Corporation
For those interested in purchasing the RC0402FR-0715KL, or exploring similar Metal Glaze/Thick Film Resistors options, an excellent starting point is findchips.com. This platform allows you to compare current stock levels, pricing, and procurement options from a variety of distributors. Historically, the part has been available at distributors such as Perfect Parts Corporation, Ozdisan Elektronik, New Advantage Corporation, and Maritex, among others. However, availability can fluctuate, and thus it’s recommended to consult FindChips for the most current information.