Overview of RK73H1ETTP10R0F by KOA Speer Electronics Inc.
The RK73H1ETTP10R0F is a fixed resistor designed with metal glaze/thick film technology. This resistor features a resistance value of 10 ohms and a tolerance of ±1%, with a power rating of 0.1W and a voltage rating of 50V. Its temperature coefficient is specified at 100 ppm/°C, indicating how its resistance value changes with temperature. Housed in a small 0402 chip package, this resistor is designed for surface mount (SMT) assembly processes, making it suitable for compact and densely packed electronic circuits. With dimensions of 1.0mm in length, 0.5mm in width, and 0.35mm in height, the RK73H1ETTP10R0F is designed for applications requiring high precision and stability. The part is compliant with the AEC-Q200 standard, indicating its suitability for automotive applications, and meets RoHS and REACH regulations for environmental friendliness. The operating temperature range of this component is broad, spanning from -55°C to +155°C, highlighting its robustness for challenging environments or conditions.
Industry Applications for RK73H1ETTP10R0F
The industrial versatility of the RK73H1ETTP10R0F by KOA Speer Electronics Inc. is significant, owing to its precise resistance tolerance, stability over temperature, and compact size. Below are potential industry applications for this resistor, though it’s important to recognize these are conceptual illustrations. Engineers and design teams should conduct detailed analysis and validations against industry standards and application-specific requirements before integrating this part:
- Automotive: Given its compliance with the AEC-Q200 standard, the RK73H1ETTP10R0F might potentially be used in critical automotive systems where reliability and resistance to harsh conditions are paramount. Applications could include engine control units, automotive sensors, and other electronics critical to vehicle operation and safety systems.
- Consumer Electronics: In devices such as smartphones, tablets, and wearables, where space is at a premium and power efficiency is crucial, this resistor could potentially play a role in power management circuits, signal conditioning, or as a pull-up/pull-down resistor in I/O interfaces.
- Industrial Automation: The precision and stability of this resistor potentially make it fit for use in control systems, such as those found in automated production lines, robotics, and sensor interfaces that require accurate monitoring and control.
- Telecommunications: Given the operational temperature range and precision, the RK73H1ETTP10R0F might find potential application in telecommunications equipment. This could include RF amplifiers, signal processing units, and base station equipment that need to maintain performance under varying environmental conditions.
- Computing and Data Storage: The reliability and performance characteristics of this resistor could make it suitable for use in server motherboards, power supplies, and network switches where stable power distribution and signal integrity are critical for high-speed data transmission.
Note: These potential industry applications of the RK73H1ETTP10R0F and similar parts are illustrative only. Such applications require engineering analysis and verification for compliance with industry standards and specific application requirements.
About KOA Speer Electronics Inc.
KOA Speer Electronics Inc. is a recognized leader in the manufacturing of resistors, serving the electronics industry with high-quality components for a broad range of applications. The company specializes in reliable surface mount resistors, including the metal glaze/thick film category, which encompasses products such as the RK73H1ETTP10R0F. KOA Speer’s commitment to quality is reflected in its adherence to stringent industry standards and its focus on research and development to meet the evolving needs of electronic engineers and designers. The manufacturer’s portfolio not only highlights innovative Metal Glaze/Thick Film Resistors but also showcases a commitment to providing solutions that enhance the reliability and performance of end-user applications across various sectors.
Where to Find RK73H1ETTP10R0F by KOA Speer Electronics Inc
To procure the RK73H1ETTP10R0F, visit findchips.com. Our platform allows for a comprehensive search of this specific resistor across multiple distributors, providing up-to-date stock levels and competitive pricing. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have listed this component. However, availability and pricing are subject to fluctuations. Therefore, it’s recommended to use findchips.com to explore current offerings not only from these distributors but also additional sources. Furthermore, for alternatives to the RK73H1ETTP10R0F or other Metal Glaze/Thick Film Resistors that might be offered by KOA Speer Electronics Inc or other manufacturers, our site provides a valuable resource for comparison and selection.