Overview of MC1413BDR2G by onsemi
The MC1413BDR2G is a high voltage, high current Darlington transistor driver array. It is designed in a SOIC 16 lead package and comes on a 2500-reel. This component is part of the Power Bipolar Transistors subcategory, which falls under the wider category of Transistors. Manufactured by onsemi, the MC1413BDR2G features transistor polarity of NPN and a collector emitter voltage (V(Br)Ceo) of 1.1V. With a DC collector current capability of 500mA and a DC current gain (hFE) of 1000, it is designed for high-efficiency switching applications.
The part’s case style is SOIC, and it has 16 pins. The part is RoHS compliant, signifying that it is manufactured with a restriction on the use of certain hazardous substances. The component is described to have a collector current-max (IC) of 0.5 A and a collector-emitter voltage-max of 50 V. It includes seven elements within a singular package, allowing for versatility in its application. The operating temperature can reach up to 150°C, making it a suitable choice for environments that experience higher temperatures. Its package body is made from plastic/epoxy, and it supports surface mounting with its gull wing terminal form.
Industry Applications for MC1413BDR2G
The versatile features of the MC1413BDR2G potentially suit it for a variety of industry applications. However, it’s important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Here are a few examples:
- Industrial Automation: The high DC current gain and switching capability might make it suitable for controlling solenoids, actuators, or other high-power components in automated machinery.
- Consumer Electronics: Given its high current capacity and efficiency, this part could potentially be found in power management applications within devices such as smart home appliances and sophisticated audio/visual systems.
- Computing and Data Storage: The MC1413BDR2G might be used for power regulation and distribution in server farms or high-performance computing applications, ensuring stable operation under varying load conditions.
- Robotics and Drones: Given the need for precise control and high power in a compact form factor, this part could potentially be used in electronic speed controllers (ESCs) or other control modules for robotics and UAV systems.
These possible applications highlight the MC1413BDR2G’s adaptability and performance across various sectors. Nevertheless, selecting this part for a specific application necessitates thorough evaluation to ensure compliance with industry standards and requirements.
About onsemi
onsemi is a leading manufacturer in the segment of semiconductors, especially noted for its range of transistors including Power Bipolar Transistors. The company specializes in designing and manufacturing a wide spectrum of electronic components that cater to emerging and high-demand sectors such as automotive, renewable energy, and advanced power management. Among its various offerings, the MC1413BDR2G represents onsemi’s commitment to providing high-performance and reliable components. By continually innovating and adhering to strict manufacturing standards, onsemi ensures that its components, including similar parts to the MC1413BDR2G, meet the rigorous demands of both industrial and consumer applications.
Where to Find MC1413BDR2G by onsemi
For professionals looking to procure the MC1413BDR2G part, it is recommended to research and purchase through reliable distributors. On our platform, findchips.com, you can explore current stock levels and pricing for the MC1413BDR2G. Additionally, it offers a comprehensive inventory from various distributors, enabling you to compare and make informed decisions. For those seeking alternatives, Power Bipolar Transistors can be searched to find similar components offered by onsemi or other manufacturers.
Historically, the MC1413BDR2G has been available from distributors such as Win Source Electronics, New Advantage Corporation, EBV Elektronik, CHIPMALL.COM LIMITED, among others. However, it’s essential to visit findchips.com to get the most current availability and pricing information.