SD05T1G by onsemi

Overview of SD05T1G by onsemi

The SD05T1G by onsemi is a unidirectional Transient Voltage Suppressor (TVS) diode, designed to provide effective protection against Electrostatic Discharge (ESD). Housed in a SOD-323 package, it caters specifically to scenarios requiring a small form factor with two leads. The device is part of the SD05T1 Series and is characterized by its capability to handle peak pulse power dissipation of up to 350W. With a minimum breakdown voltage of 6.2V and a maximum of 7.3V, alongside a nominal breakdown voltage of 6.8V, this TVS diode ensures the safety and reliability of electronic circuits against transient voltage spikes.

Rohs compliance underscores the environmentally friendly aspect of this component by onsemi, aligning with global standards for hazardous material restrictions. Operating within a wide temperature range from -55°C to +150°C, the diode’s suitability for diverse applications is evident. Moreover, its clamping voltage maxes out at 9.8V, ensuring ample protection capabilities for sensitive circuits. The SD05T1G’s unidirectional polarity and silicon diode element material further define its specific use-case scenarios. As a Surface-Mount Device (SMD), it is tailored for modern electronic assemblies, offering a compact, efficient solution for ESD protection.

Industry Applications for SD05T1G

The versatility and protective qualities of the SD05T1G position it as an ideal candidate for a broad spectrum of industry applications. Although the potential application scenarios listed below are conceptual and demand thorough analysis by engineering and design teams, they illustrate the part’s wide-reaching applicability subject to industry standards and specific requirements. It’s essential to use conditional language considering the speculative nature of suggested use cases.

  • Telecommunications: In the telecom industry, where maintaining the integrity of communication lines is crucial, SD05T1G might be implemented for ESD protection in devices such as routers, switches, and base stations. The high peak pulse power dissipation ensures robust protection for sensitive components.
  • Consumer Electronics: For consumer electronics, including smartphones, laptops, and tablets, which are frequently exposed to static discharge during daily use, this diode potentially offers an efficient safeguarding solution. Its compact SOD-323 package allows for seamless integration into the increasingly miniaturized internal architectures of these devices.
  • Computing and Data Storage: Data centers and computing platforms could utilize the SD05T1G to protect against voltage spikes during operations. Its ability to operate across a significant temperature range adds to its suitability for environments that experience fluctuations in temperatures.
  • Industrial Automation: Automated machinery and controls, which are sensitive to electrical disruptions, might incorporate this TVS diode to ensure continual, error-free operations. The diode’s robustness would be particularly beneficial in environments with high potential for ESD events.

Note: These potential industry applications are illustrative and require confirmation from relevant engineering and standards-adhering processes to ensure compatibility and compliance.

About onsemi

onsemi is a leading figure in the semiconductor industry, with a hallmark of innovation in energy-efficient electronics. Within the realm of diodes, and specifically in the subset of Transient Suppressors, onsemi has established a reputation for high-quality components that solve modern electronic challenges. The SD05T1G is a prime example of this commitment, offering superior ESD protection in a compact, efficient package.

In addition to the SD05T1G, onsemi produces a variety of similar parts across a wide range of specifications to suit differing needs. The consistency in quality and performance across onsemi’s offerings ensures that designers and engineers have access to the tools necessary for protecting sophisticated electronic systems in today’s ever-evolving technological landscape.

Where to Find SD05T1G by onsemi

For those interested in sourcing the SD05T1G TVS diode, findchips.com offers a reliable and up-to-date platform for comparing stocks and pricing across different distributors. Historically, this part has been listed by several distributors, including Win Source Electronics, New Advantage Corporation, Flip Electronics, and Mouser Electronics, among others. However, it is essential to look up the current availability and pricing on Findchips to obtain the most accurate and recent information.

Beyond just the SD05T1G, findchips.com serves as a valuable tool for researching alternate Transient Suppressors that may be offered by onsemi or by other manufacturers, providing a comprehensive overview of options that cater to diverse requirements.

Compare pricing for SD05T1G and other Transient Suppressors / Diodes at findchips.com