Overview of ECMF4-40A100N10 by STMicroelectronics
The ECMF4-40A100N10 is a data line filter with integrated electrostatic discharge (ESD) protection that addresses the pressing need for minimizing disruptive electromagnetic interference (EMI) while safeguarding sensitive electronic circuits from external electrostatic events. This compact component is packaged in an ultra-thin QFN-10 (Quad Flat No-leads 10-pin) package, providing four functional modes within a 2.25mm x 1.4mm footprint with a height of just 0.5mm. STMicroelectronics, a leader in semiconductor solutions, designed the ECMF4-40A100N10 to meet stringent industry standards, including IEC compliance for reliability and performance.
Among its notable features, the ECMF4-40A100N10 offers a capacitance of 0.25 µF, operates across a wide temperature range from -55 °C to 125 °C, and presents an output impedance of 50 OHM. This part is specifically engineered for surface mount technology (SMT), highlighting STMicroelectronics’ focus on producing components suitable for high-density electronic assemblies. Furthermore, with its RoHS and REACH compliance, it adheres to current environmental regulations, underlining the commitment to environmentally friendly manufacturing practices.
Industry Applications for ECMF4-40A100N10
Note: The potential industry applications described below are conceptual and should be further analyzed by engineering and design teams regarding their adherence to industry standards and specific application requirements.
- Telecommunications: Given its ESD protection and EMI filtering capabilities, the ECMF4-40A100N10 could potentially be utilized in telecommunications equipment. Devices such as routers, switches, and base stations might benefit from this component to ensure signal integrity and protect against electrical transients.
- Consumer Electronics: In consumer electronics, where the demand for miniaturization without compromising performance is paramount, the ECMF4-40A100N10 might be used in smartphones, tablets, and laptops. Its compact size and functionality could help in preserving the integrity of data lines such as USB and HDMI against external disturbances.
- Automotive: Although automotive applications typically require stringent standards compliance, if the ECMF4-40A100N10 meets those criteria, it could conceivably find use in vehicle infotainment systems and Advanced Driver Assistance Systems (ADAS) to filter out EMI and protect against ESD, thereby ensuring reliable performance in harsh automotive environments.
- Industrial Automation: Industrial controllers and sensors might incorporate the ECMF4-40A100N10 to safeguard against EMI and ESD. This could be critical in maintaining the operational integrity of automated production lines and equipment.
- Computing and Data Storage: For data centers and server farms, ensuring data integrity and protection against electrostatic damage is crucial. The ECMF4-40A100N10 might potentially be used in network interfaces and storage devices to provide both filtration of unwanted EMI and ESD protection.
About STMicroelectronics
STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics has built a reputation for innovation and engineering excellence in the field of semiconductor manufacturing, including a wide range of filters. Within the category of Data Line Filters, STMicroelectronics offers components like the ECMF4-40A100N10, designed to meet the current demands of high-speed data communication and protection in various applications. Their product line demonstrates a commitment to meeting the diverse needs of the electronics industry, combining performance with miniaturization to accommodate the latest trends in technology.
Where to Find ECMF4-40A100N10 by STMicroelectronics
When looking to procure the ECMF4-40A100N10, engineers and buyers should consider researching on findchips.com. Findchips.com provides an extensive search functionality that allows users to find real-time availability, pricing, and technical information about Data Line Filters including the ECMF4-40A100N10 from STMicroelectronics, as well as similar components from other manufacturers. Historically, this part has been available at distributors such as Avnet Americas, Future Electronics, RS, STMicroelectronics, Mouser Electronics, EBV Elektronik, Avnet Silica, DigiKey, and Farnell. However, to get the most current stock levels and pricing information, visiting Findchips is recommended.