Overview of C2012X7R1H225K125AC by TDK Corporation
The C2012X7R1H225K125AC is a multilayer ceramic capacitor (MLCC) manufactured by the TDK Corporation. It possesses a capacitance of 2.2µF with a voltage rating of 50V. The capacitor features a ±10% tolerance and falls under the X7R dielectric characteristic, which indicates a ±15% change in capacitance with respect to temperature. Importantly, it is designed for surface mounting, adhering to the 0805 package size, which corresponds to a physical size of 2.0 x 1.25 mm (L x W).
This component is suitable for a wide range of applications due to its robust operating temperature range from -55°C to +125°C, making it viable for both commercial-grade and more demanding environments. Additionally, its compliance with RoHS (Restriction of Hazardous Substances) and REACH standards ensures its acceptability in global markets where environmental regulations are a priority.
Industry Applications for C2012X7R1H225K125AC
The C2012X7R1H225K125AC finds potential application across numerous industries thanks to its technical characteristics. Its suitability can range widely, but notable use cases might include:
- Consumer Electronics: Due to its compact size and reliability, it could be potentially used in devices like smartphones, tablets, and wearables where space is at a premium and operational reliability is crucial. The capacitor’s temperature stability makes it suitable for such devices that might experience varied environmental conditions.
- Industrial Automation: The capacitor’s robust operating temperature range and reliability under fluctuating conditions might make it an ideal choice for control systems and sensors used in industrial automation settings. Here, components need to maintain performance regardless of the industrial environment’s harsh conditions.
- Automotive: Although not specified as compliant with automotive industry standards like AEC-Q200, components with similar profiles to C2012X7R1H225K125AC might find application in non-critical systems within automobiles, such as infotainment systems, provided they undergo appropriate testing and certification by manufacturers.
- Telecommunications: This capacitor could potentially be utilized in telecommunications equipment, including base stations and routers, where stable performance across a range of temperatures is necessary for maintaining communication integrity.
- Computing and Data Storage: The thermal stability and reliability of this capacitor might make it suitable for use in computing hardware such as servers, where stable power delivery is critical for consistent performance and data integrity.
Note: The potential industry applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a prestigious name in the electronic components industry, known for its broad range of product offerings, notably within the realm of Ceramic Capacitors. Their capacitors are highly regarded for performance, reliability, and the innovative technologies that underpin them. The C2012X7R1H225K125AC, alongside similar parts, exemplifies TDK’s commitment to delivering high-quality electronic components that meet the dynamic and rigorous demands of the modern electronics industry. TDK’s expertise in ceramic capacitor technology is evident in its extensive product portfolio, which caters to a wide array of applications across various industry sectors.
Where to Find C2012X7R1H225K125AC by TDK Corporation
To procure the C2012X7R1H225K125AC or explore alternative Ceramic Capacitors that might fit your specific needs, starting your search on findchips.com is highly recommended. Various distributors, including New Advantage Corporation, Avnet Abacus, Mouser Electronics, and DigiKey, have historically stocked this component, though availability can fluctuate. On findchips.com, you can access the most current stock levels, pricing, and detailed information on this part and comparable components from TDK Corporation and other manufacturers, ensuring you make an informed decision for your procurement needs.