206150-1 by TE Connectivity

Overview of 206150-1 by TE Connectivity

The CPC plug assembly 206150-1, a high-quality circular connector from TE Connectivity, brings robustness and reliability to a wide variety of applications. This plug, designed for size 23 and 37 positions, offers a free-hanging design optimized for cable mount applications. With its comprehensive range in the CPC Series 1 and a well-designed cable mount plug shell style, the 206150-1 exhibits versatility across uses that demand reliable connections.

Being a part of the Other Circular Connectors subcategory, it features a female contact interface with provisions for round pin-socket contacts, allowing for a secure and reliable connection in diverse environments. Compatibility with contacts like 66424-6; 66424-7; 66428-3; 66428-4; 66405-4 enhances its adaptability to different setups and requirements. The 206150-1 is fabricated with a black, glass-filled polyamide 66 insulator, making it durable and capable of withstanding operating temperatures ranging from -55°C to 105°C. Its specifications such as a threaded coupling type, and a UL94V-0 flammability code, position it as a versatile solution for various industries.

Notably, the part is ROHS compliant and has a Pbfree code of “Yes”, affirming its environmental stewardship. Its active part life cycle status ensures ongoing availability and support for procurement and engineering teams. The specified factory lead time is 6 weeks, making it relatively prompt for planning and integration into projects.

Industry Applications for 206150-1

Given its specifications and features, the 206150-1 connector potentially suits a diverse range of industry applications, although specific applications require analysis and verification by engineering and design teams. Here are a few illustrative industries where it could find usage:

  • Industrial Automation: The robustness and reliability of the 206150-1 make it a potential fit for automated manufacturing lines, where stable connections are crucial for uninterrupted operations. The operating temperature range supports its usage in various industrial environments.
  • Telecommunications: In telecom infrastructure, reliable connections are critical. The 206150-1, with its capacity for durable connections and compatibility with various contacts, could be used in networking equipment and base stations.
  • Consumer Electronics: For products requiring dependable power and signal connections, such as high-end audio equipment, the 206150-1’s quality and reliability might be beneficial. Its flame retardant properties and environmental compliance add to its suitability.
  • Computing and Data Storage: In servers and storage devices, reliable connectivity is vital for data integrity. The 206150-1 could potentially ensure consistent performance in these applications, given its specifications for voltage rating and operating temperatures.
  • Aerospace and Defense: Although not specifically rated for military or aerospace standards, connectors like the 206150-1 could be considered for general-purpose applications within these sectors, depending on the project’s specific requirements and after thorough evaluation.

Note that these potential industry applications are only conceptual/illustrative and must be verified for adherence to industry standards and application-specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for its innovation and quality across various sectors, including automotive, industrial equipment, data communication systems, aerospace, defense, medical, oil & gas, consumer electronics, and energy. Within the realm of Other Circular Connectors, TE Connectivity offers a comprehensive portfolio that includes the 206150-1 and similar parts. These products are designed with an emphasis on durability, performance, and ease of use, suitable for a wide range of application requirements.

In focusing on connector solutions, TE Connectivity leverages extensive engineering expertise to provide components, like the 206150-1, that meet stringent quality, reliability, and performance standards. Their commitment to innovation ensures that their products, including a diverse array of circular connectors, keep pace with evolving industry requirements and technological advancements.

Where to Find 206150-1 by TE Connectivity

To purchase the 206150-1 connector, or to explore alternatives, findchips.com offers extensive resources for comparing stock availability and pricing from various distributors. Historically, distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc, and Bürklin Elektronik, among others listed, have carried this part. However, for the most current stock levels, pricing information, and to discover alternate Other Circular Connectors options, visiting findchips.com is recommended. This platform provides real-time data from a wide range of suppliers, making it a valuable tool for procurement and engineering teams seeking TE Connectivity components or similar items from other manufacturers.

Compare pricing for 206150-1 and other Other Circular Connectors / Connectors at findchips.com