Overview of BTA16-600BRG by STMicroelectronics
The BTA16-600BRG is a 16A standard and Snubberless™ Triac supplied by STMicroelectronics. This electronic component is designed with robust features including a peak repetitive off-state voltage of 600V and an on-state RMS current of 16A. The device comes in a TO-220AB triac case style, which is a popular package for high voltage and current applications due to its excellent thermal properties. With a maximum gate trigger voltage of 1.3V and a peak non-repetitive surge current of 160A, the BTA16-600BRG is built to handle demanding applications. Additionally, this triac maintains a maximum holding current of 50mA.
As a RoHS compliant component, the BTA16-600BRG aligns with environmental standards promoting the restriction of hazardous substances. Its specifications, including a critical rate of rise of off-state voltage minimum of 400 V/μs and a DC gate trigger current maximum of 50 mA, highlight its capability to perform reliably in fast-switching applications. The part’s high repetitive peak off-state voltage and RMS on-state current specifications make it suitable for handling moderate to high power loads efficiently. Furthermore, this triac is recognized under the UL standard, ensuring a level of quality and reliability sought after in various industrial applications.
Industry Applications for BTA16-600BRG
The unique features of the BTA16-600BRG make it suitable for various applications across multiple industries. Its capabilities to control high power efficiently, coupled with fast switching characteristics, present it as a versatile component. However, the potential applications listed below require careful analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.
- Industrial Automation: Devices such as AC motor drives, solid-state relays, and temperature controllers might utilize the BTA16-600BRG for its robust handling of high currents and voltages. Its performance characteristics could support the reliability required in industrial environments.
- Consumer Electronics: This triac potentially provides the control necessary for power regulation within household appliances like washing machines and dishwashers, where efficient AC control is crucial.
- Electronic Manufacturing: The process equipment used in manufacturing electronic components, where precise control of heating elements is often required, might benefit from the BTA16-600BRG’s features. Its ability to switch high loads swiftly could enhance production efficiency and safety.
- Computing and Data Storage: Though not a traditional application, the power supply units within servers or large data center infrastructure could potentially incorporate TRIACs like the BTA16-600BRG for managing power distributions or implementing protective measures against power surges.
It is important to note that these potential industry applications are conceptual/illustrative and necessitate comprehensive engineering evaluations for compliance with specific standards and optimization for the individual application needs.
About STMicroelectronics
STMicroelectronics is a globally recognized leader in the semiconductor industry, developing and manufacturing a wide range of electronic components, including a comprehensive portfolio of TRIACs and other trigger devices. Their products are known for innovation, reliability, and performance in challenging applications. The BTA16-600BRG is a testament to STMicroelectronics’ commitment to providing high-quality components that meet the evolving needs of the electronics industry. Alongside the BTA16-600BRG, STMicroelectronics manufactures a variety of similar parts, catering to a broad spectrum of power control applications. Their TRIACs are designed with a focus on minimizing interference and improving thermal performance, qualities that are crucial for modern electronic applications.
Where to Find BTA16-600BRG by STMicroelectronics
To research and purchase the BTA16-600BRG, consider findchips.com as your primary resource. Findchips.com offers comprehensive details on this component, including current stock levels, pricing from various distributors, and the ability to compare it against other TRIACs. Historically, distributors such as Win Source Electronics, LCSC, EBV Elektronik, and Mouser Electronics have stocked the BTA16-600BRG. However, availability can change, so visiting findchips.com ensures you get the most up-to-date information on where to find this part and comparative options from STMicroelectronics or other manufacturers.