Overview of C1608X5R1C225K080AB by TDK Corporation
The C1608X5R1C225K080AB by TDK Corporation is a Multilayer Ceramic Capacitor (MLCC) designed for surface mount applications. This capacitor features a capacitance of 2.2 µF with a rated voltage of 16V. It adheres to the X5R temperature coefficient, making it suitable for operations across a wide temperature range from -55°C to +85°C. The component is constructed in a 0603 package (1.6 mm x 0.8 mm), which is a common footprint in electronic circuits, providing a compact yet effective solution for capacitance requirements in a variety of applications. The capacitor boasts a tolerance of ±10%, which is typical for general-purpose applications where a precise capacitance value is not critical but flexibility in temperature variation is required.
This MLCC is ROHS compliant, ensuring that it meets current environmental standards regarding hazardous substances. Its terminal leads are finished with matte tin (Sn) over a nickel (Ni) barrier, which enhances the solderability and resistance to solder heat. The part is-active, indicating it is currently in production and available for new designs and repairs. Given the diverse applications of Ceramic Capacitors, the C1608X5R1C225K080AB is versatile, making it a go-to component for electronic engineers and procurers alike.
Industry Applications for C1608X5R1C225K080AB
The wide array of potential applications for the C1608X5R1C225K080AB spans various sectors. While these applications are theoretical and require verification and validation by specialized engineering and design teams, the capacitor’s specifications make it suitable for inclusion in numerous types of electronic systems.
- Consumer Electronics: Given its compact size and general-purpose capacitance value, this capacitor could potentially be integrated into portable electronic devices such as smartphones, tablets, and laptops, where efficient use of space and reliable performance over a wide temperature range are crucial.
- Industrial Automation: The robust temperature coefficient (X5R) suggests that this capacitor might find applications in control systems and sensors operating in environments with moderate temperature fluctuations, supporting both process control and machinery automation.
- Computing and Data Storage: The C1608X5R1C225K080AB might be used in power management circuits, signal conditioning, or as part of decoupling solutions in servers and storage devices, which require stable operation and reliability over varying operational temperatures.
- Telecommunications: Its specifications suggest potential use in telecommunications equipment, including base stations, routers, and switches, where stability across temperature variations and efficient space utilization are valued.
- Electronic Manufacturing: As a general component in PCB assembly, this capacitor could be utilized across a range of electronic manufacturing services, providing essential functionality in various electronic assemblies.
Note: The above potential industry applications for C1608X5R1C225K080AB are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a leading manufacturer in the electronic components industry, known for producing a wide range of high-quality components, including Ceramic Capacitors. The company’s commitment to innovation and quality has made it a preferred choice for engineers and procurement specialists worldwide. TDK’s Ceramic Capacitors, including the C1608X5R1C225K080AB and similar products, are engineered to meet the stringent requirements of various industries, from consumer electronics to industrial automation and beyond. The corporation leverages advanced material science and process technology to deliver capacitors that offer reliability, efficiency, and superior electrical performance.
Where to Find C1608X5R1C225K080AB by TDK Corporation
To procure the C1608X5R1C225K080AB, it is recommended that potential buyers research this part on findchips.com. The platform allows users to find current stock levels, pricing, and information on a wide range of components, including Ceramic Capacitors. For buyers looking to source the C1608X5R1C225K080AB or seek alternative parts that might be offered by TDK Corporation or other manufacturers, FindChips provides comprehensive data and distributor inventory listings.
Historically, the C1608X5R1C225K080AB has been available at distributors such as New Advantage Corporation, Avnet Abacus, Sensible Micro Corporation, and Mouser Electronics. However, inventory levels and availability can change, so it is advisable for purchasers to visit findchips.com to get up-to-date information.