C4532X7R1E226M250KC by TDK Corporation

Overview of C4532X7R1E226M250KC by TDK Corporation

The C4532X7R1E226M250KC by TDK Corporation is a multilayer ceramic capacitor (MLCC) designed for a wide array of applications. This particular component features a capacitance of 22 µF with a voltage rating of 25V. The capacitance tolerance is marked at ±20%, encapsulated within a 4532 metric (1812 imperial) sized package. It employs an X7R dielectric material, which signifies its capability to retain capacitance with minimal changes over a temperature range of -55°C to +125°C. This dielectric type is highly regarded for its stability and reliability within a broad temperature range, making it suitable for various operational environments.

The C4532X7R1E226M250KC not only complies with RoHS standards but is also characterized by a lead-free composition (Pbfree Code: Yes) and REACH compliance, illustrating TDK’s commitment to environmentally safe manufacturing practices. It is surface-mounted, benefiting from a rectangular package and wraparound terminal shapes which facilitate ease of installation on printed circuit boards. The package size and form factor enable this component to be a versatile choice for space-conscious applications while offering significant capacitance in a compact footprint.

Industry Applications for C4532X7R1E226M250KC

The versatility in the specification of the C4532X7R1E226M250KC allows for its potential use across a variety of industries. While specific applications should always be validated by engineering teams, here are conceptual illustrations of where this part might find relevance:

  • Telecommunications: Given its stability across a wide temperature range, the component could potentially be used in telecommunications equipment, including base stations, routers, and switches. The X7R dielectric characteristic makes it suitable for filtering and timing circuits within these devices.
  • Consumer Electronics: In consumer electronics, such as smartphones, tablets, and laptops, the compact size and electrical characteristics of the capacitor might be beneficial for power supply circuits, signal conditioning, and decoupling applications, providing stable electrical performance in compact devices.
  • Automotive: The robustness of the X7R dielectric material could make it suitable for non-critical signal and power circuits within automotive electronics, although specific automotive standards and certifications would need to be considered.
  • Industrial Automation: Industrial control systems, such as PLCs (Programmable Logic Controllers), could make use of such capacitors in their I/O boards and power supply units, where stability across varying temperatures is crucial.
  • Computing and Data Storage: Computing hardware, including servers and storage systems, could use this MLCC for power management functions, filtering, and bypass circuits, benefiting from its temperature stability and capacitance value.

Note that these potential industry applications are only conceptual and illustrate the versatility of the Ceramic Capacitors like C4532X7R1E226M250KC in various technological contexts. Engineering and design teams must perform thorough analysis and verification to ensure compliance with industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a prominent name in the electronics industry, known for its extensive range of electronic components, including a wide array of capacitors. The company has established a strong reputation for quality, innovation, and reliability. In the specific realm of Ceramic Capacitors, TDK’s offerings stand out for their diverse range, catering to virtually every electronic design need. The C4532X7R1E226M250KC is a testament to TDK’s commitment to providing high-quality components that meet the stringent requirements of modern electronic applications. TDK Corporation’s capacitors are engineered to serve in various sectors, demonstrating the company’s adeptness in leveraging advanced materials and manufacturing technologies to meet the evolving needs of the electronics industry.

Where to Find C4532X7R1E226M250KC by TDK Corporation

For those interested in procuring the C4532X7R1E226M250KC, findchips.com offers a comprehensive platform to check current stock levels and pricing from a variety of distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Avnet Abacus, Rutronik, TTI, Mouser Electronics, DigiKey, and Newark, among others. However, inventory can fluctuate, so accessing the most current availability and pricing information is crucial for procurement decisions. Beyond this specific capacitor, Findchips.com is also an excellent resource for exploring alternate parts that might be offered by TDK Corporation or other manufacturers, ensuring you find the best fit for your application.

Compare pricing for C4532X7R1E226M250KC and other Ceramic Capacitors / Capacitors at findchips.com